-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog input microphone preamplifier for 3-wire electret microphones 4-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMV1032UPX-06/NOPBTR-ND
|
DigiKey | IC AMP CLASS AB MONO 4USMD Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8679 / $0.9013 | Buy Now |
DISTI #
926-LMV1032UPX06NOPB
|
Mouser Electronics | Microphone Preamplifiers Analog input microphone preamplifier for 3-wire electret microphones 4-DSBGA -40 to 85 RoHS: Compliant | 0 |
|
$0.8340 / $0.9010 | Order Now |
|
Ameya Holding Limited | IC AMP AUDIO MONO AB MIC 4USMD | 17950 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV1032UPX-06/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV1032UPX-06/NOPB
Texas Instruments
Analog input microphone preamplifier for 3-wire electret microphones 4-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 120 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 6.2 dB | |
Harmonic Distortion | 0.11% | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 1.1535 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.395 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.1535 mm |
This table gives cross-reference parts and alternative options found for LMV1032UPX-06/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV1032UPX-06/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV1032UP-06 | IC 1 CHANNEL, AUDIO AMPLIFIER, PBGA4, ROHS COMPLIANT, MO-211CA, MICRO, SMD-4, Audio/Video Amplifier | National Semiconductor Corporation | LMV1032UPX-06/NOPB vs LMV1032UP-06 |
LMV1032UP-06/NOPB | Analog input microphone preamplifier for 3-wire electret microphones 4-DSBGA | Texas Instruments | LMV1032UPX-06/NOPB vs LMV1032UP-06/NOPB |
LMV1032UPX-06 | IC 1 CHANNEL, AUDIO AMPLIFIER, PBGA4, ROHS COMPLIANT, MO-211CA, MICRO, SMD-4, Audio/Video Amplifier | National Semiconductor Corporation | LMV1032UPX-06/NOPB vs LMV1032UPX-06 |
LMV1032UPX-06 | 1 CHANNEL, AUDIO AMPLIFIER, PBGA4, MO-211CA, MICRO, SMD-4 | Texas Instruments | LMV1032UPX-06/NOPB vs LMV1032UPX-06 |
LMV1032UP-06 | 1 CHANNEL, AUDIO AMPLIFIER, PBGA4, MO-211CA, MICRO, SMD-4 | Texas Instruments | LMV1032UPX-06/NOPB vs LMV1032UP-06 |