Part Details for LMV1032UPX-06 by National Semiconductor Corporation
Overview of LMV1032UPX-06 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMV1032UPX-06
LMV1032UPX-06 CAD Models
LMV1032UPX-06 Part Data Attributes:
|
LMV1032UPX-06
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV1032UPX-06
National Semiconductor Corporation
IC 1 CHANNEL, AUDIO AMPLIFIER, PBGA4, ROHS COMPLIANT, MO-211CA, MICRO, SMD-4, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | VFBGA, BGA4,2X2,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 120 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 6.2 dB | |
Harmonic Distortion | 0.11% | |
JESD-30 Code | S-PBGA-B4 | |
Length | 1.133 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.395 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.133 mm |
Alternate Parts for LMV1032UPX-06
This table gives cross-reference parts and alternative options found for LMV1032UPX-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV1032UPX-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV1032UP-06 | IC 1 CHANNEL, AUDIO AMPLIFIER, PBGA4, ROHS COMPLIANT, MO-211CA, MICRO, SMD-4, Audio/Video Amplifier | National Semiconductor Corporation | LMV1032UPX-06 vs LMV1032UP-06 |
LMV1032UP-06/NOPB | Analog input microphone preamplifier for 3-wire electret microphones 4-DSBGA | Texas Instruments | LMV1032UPX-06 vs LMV1032UP-06/NOPB |
LMV1032UPX-06/NOPB | Analog input microphone preamplifier for 3-wire electret microphones 4-DSBGA -40 to 85 | Texas Instruments | LMV1032UPX-06 vs LMV1032UPX-06/NOPB |
LMV1032UPX-06 | 1 CHANNEL, AUDIO AMPLIFIER, PBGA4, MO-211CA, MICRO, SMD-4 | Texas Instruments | LMV1032UPX-06 vs LMV1032UPX-06 |
LMV1032UP-06 | 1 CHANNEL, AUDIO AMPLIFIER, PBGA4, MO-211CA, MICRO, SMD-4 | Texas Instruments | LMV1032UPX-06 vs LMV1032UP-06 |