Part Details for LMS1485IM by Texas Instruments
Overview of LMS1485IM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LMS1485IM
LMS1485IM CAD Models
LMS1485IM Part Data Attributes
|
LMS1485IM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMS1485IM
Texas Instruments
LINE TRANSCEIVER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER |
Alternate Parts for LMS1485IM
This table gives cross-reference parts and alternative options found for LMS1485IM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMS1485IM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMS1485M | LINE TRANSCEIVER | Texas Instruments | LMS1485IM vs LMS1485M |
THVD1419DR | 3.3-V to 5-V RS-485 transceiver with surge protection 8-SOIC -40 to 125 | Texas Instruments | LMS1485IM vs THVD1419DR |
LMS1485M | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | National Semiconductor Corporation | LMS1485IM vs LMS1485M |
ST485EXDR | 15 kV ESD protected, low-power RS-485/RS-422 transceiver | STMicroelectronics | LMS1485IM vs ST485EXDR |
MAX485EESA+ | ±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | LMS1485IM vs MAX485EESA+ |
SN75HVD06DR | High-Output RS-485 Transceiver 8-SOIC 0 to 70 | Texas Instruments | LMS1485IM vs SN75HVD06DR |
SP485CN-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOIC-8 | MaxLinear Inc | LMS1485IM vs SP485CN-L |
ISL8485ECBZ | ESD Protected to ±15kV, 5V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Tube | Renesas Electronics Corporation | LMS1485IM vs ISL8485ECBZ |
SP485EN-L/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOIC-8 | MaxLinear Inc | LMS1485IM vs SP485EN-L/TR |
THVD1450D | 3.3-V to 5-V RS-485 transceiver with ±18-kV IEC ESD protection 8-SOIC -40 to 125 | Texas Instruments | LMS1485IM vs THVD1450D |