LMS1485IM
vs
ADM1485ARZ
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ANALOG DEVICES INC
|
Part Package Code |
SOIC
|
SOIC
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Base Number Matches |
4
|
3
|
Pbfree Code |
|
No
|
Rohs Code |
|
Yes
|
Package Description |
|
SOIC-8
|
Manufacturer Package Code |
|
R-8
|
Samacsys Manufacturer |
|
Analog Devices
|
Additional Feature |
|
THERMAL SHUTDOWN PROTECTION
|
Differential Output |
|
YES
|
Driver Number of Bits |
|
1
|
High Level Input Current-Max |
|
0.000001 A
|
Input Characteristics |
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface Standard |
|
EIA-422; EIA-485
|
JESD-30 Code |
|
R-PDSO-G8
|
JESD-609 Code |
|
e3
|
Length |
|
4.9 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Out Swing-Min |
|
1.5 V
|
Output Low Current-Max |
|
0.004 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP8,.25
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Receive Delay-Max |
|
30 ns
|
Receiver Number of Bits |
|
1
|
Seated Height-Max |
|
1.75 mm
|
Supply Current-Max |
|
2.2 mA
|
Supply Voltage-Max |
|
5.25 V
|
Supply Voltage-Min |
|
4.75 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
BICMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Transmit Delay-Max |
|
15 ns
|
Width |
|
3.9 mm
|
|
|
|
Compare LMS1485IM with alternatives
Compare ADM1485ARZ with alternatives