-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® Automotive 40-V, 3.5-A, 2.2-MHz step-down converter with 40-uA IQ 10-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44635-1-ND
|
DigiKey | IC REG BUCK ADJ 3.5A 10WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7463 / $3.4800 | Buy Now |
DISTI #
595-LMR14030QDPRRQ1
|
Mouser Electronics | Switching Voltage Regulators SIMPLE SWITCHER® Automotive 40-V, 3.5-A, 2.2-MHz step-down converter with 40-uA IQ 10-WSON -40 to 125 RoHS: Compliant | 2034 |
|
$1.7300 / $3.5500 | Buy Now |
DISTI #
LMR14030QDPRRQ1
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷40VDC, Uout: 0.8÷28VDC, 3.5A, Ch: 1 Min Qty: 3000 | 0 |
|
$2.2900 | RFQ |
|
Ameya Holding Limited | 13082 |
|
RFQ | ||
|
LCSC | Step-down type Adjustable 4V40V 3.5A 800mV28V WSON-10-EP(4x4) DC-DC Converters ROHS | 10 |
|
$1.7450 / $2.6154 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR14030QDPRRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR14030QDPRRQ1
Texas Instruments
SIMPLE SWITCHER® Automotive 40-V, 3.5-A, 2.2-MHz step-down converter with 40-uA IQ 10-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-06-07 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT IN ADJUSTABLE MODE IS 0.8V TO 28V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LMR14030QDPRRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR14030QDPRRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8611IUDD#PBF | 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current | Analog Devices Inc | LMR14030QDPRRQ1 vs LT8611IUDD#PBF |
LMR14030SQDPRTQ1 | SIMPLE SWITCHER® Automotive 40-V, 3.5-A, 2.2-MHz step-down converter with 40-uA IQ 10-WSON -40 to 125 | Texas Instruments | LMR14030QDPRRQ1 vs LMR14030SQDPRTQ1 |
LM43603DSUR | 3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-SON -40 to 125 | Texas Instruments | LMR14030QDPRRQ1 vs LM43603DSUR |
LM43603QDSUTQ1 | Automotive Qualified SIMPLE SWITCHER® 3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-SON -40 to 125 | Texas Instruments | LMR14030QDPRRQ1 vs LM43603QDSUTQ1 |
LM73606RNPR | 3.5V to 36V, 6A Synchronous Step-Down Voltage Converter 30-WQFN -40 to 125 | Texas Instruments | LMR14030QDPRRQ1 vs LM73606RNPR |
LT8611EUDD#PBF | 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current | Analog Devices Inc | LMR14030QDPRRQ1 vs LT8611EUDD#PBF |
LM62435BPPQRJRRQ1 | Automotive 3-V to 36-V, 3.5-A, low EMI synchronous step-down converter 14-VQFN-HR -40 to 150 | Texas Instruments | LMR14030QDPRRQ1 vs LM62435BPPQRJRRQ1 |
LM43603QDSURQ1 | Automotive Qualified SIMPLE SWITCHER® 3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-SON -40 to 125 | Texas Instruments | LMR14030QDPRRQ1 vs LM43603QDSURQ1 |
LT3697EMSE#TRPBF | USB 5V, 2.5A Output, 35V Input Buck with Cable Drop Compensation | Analog Devices Inc | LMR14030QDPRRQ1 vs LT3697EMSE#TRPBF |
LT8611IUDD#TRPBF | 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current | Analog Devices Inc | LMR14030QDPRRQ1 vs LT8611IUDD#TRPBF |