-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High performance Quad DVGA with quick power down mode 54-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMH6523SQ/NOPB-ND
|
DigiKey | IC OPAMP VGA 4 CIRCUIT 54WQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3981 In Stock |
|
$12.9500 | Buy Now |
DISTI #
296-51333-1-ND
|
DigiKey | IC OPAMP VGA 4 CIRCUIT 54WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.5887 / $19.0100 | Buy Now |
DISTI #
595-LMH6523SQ/NOPB
|
Mouser Electronics | Special Purpose Amplifiers High perf Quad DVGA RoHS: Compliant | 0 |
|
$11.5800 | Order Now |
|
Rochester Electronics | HIGH SPEED AMPLIFIER IC RoHS: Compliant Status: Active Min Qty: 1 | 3981 |
|
$11.1100 / $13.0700 | Buy Now |
|
Ameya Holding Limited | IC OPAMP VGA 1.4GHZ 54WQFN | 16440 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6523SQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6523SQ/NOPB
Texas Instruments
High performance Quad DVGA with quick power down mode 54-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | WQFN-54 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Gain Tolerance-Max | 25.74 dB | |
JESD-30 Code | R-XQCC-N54 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 485 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.5 mm |
This table gives cross-reference parts and alternative options found for LMH6523SQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6523SQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6523SQE/NOPB | High performance Quad DVGA with quick power down mode 54-WQFN -40 to 85 | Texas Instruments | LMH6523SQ/NOPB vs LMH6523SQE/NOPB |
LMH6523SQE | IC TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, Cellular Telephone Circuit | Texas Instruments | LMH6523SQ/NOPB vs LMH6523SQE |