Part Details for LME0305D by Murata Power Solutions
Overview of LME0305D by Murata Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LME0305D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-OUTPUT 0.25 W DC-DC REG PWR SUPPLY MODULE | 2 |
|
$15.0000 | Buy Now |
DISTI #
000000000000790837
|
Sager | Isolated DC/DC Converters - Through Hole DISC-BY-MFG-2/02 250mW DIP 3.3V/5V | 0 |
|
Buy Now |
Part Details for LME0305D
LME0305D CAD Models
LME0305D Part Data Attributes
|
LME0305D
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
LME0305D
Murata Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 0.25W, Hybrid, DIP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEWPORT COMPONENTS LTD | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XDMA-T4 | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Power Output-Max | 0.25 W | |
Trim/Adjustable Output | NO |
Alternate Parts for LME0305D
This table gives cross-reference parts and alternative options found for LME0305D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LME0305D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LME0305D | DC-DC Regulated Power Supply Module, 1 Output, 0.25W, Hybrid, DIP-8/4 | C&D Technologies Inc | LME0305D vs LME0305D |