Filter Your Search
1 - 2 of 2 results
|
LME0305D
Murata Power Solutions
|
Check for Price | Transferred | 3.3 V | 5 V | 3.63 V | 2.97 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | COMMERCIAL | 250 mW | R-XDMA-T4 | Not Qualified | 70 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | NEWPORT COMPONENTS LTD | DIP | , | 8 | unknown | EAR99 | ||||||||||||||
|
LME0305D
C&D Technologies Inc
|
Check for Price | No | Obsolete | 3.3 V | 5 V | 3.63 V | 2.97 V | 4.625 V | 5.5 V | 50 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | COMMERCIAL | 250 mW | R-XDIP-T4 | e0 | Not Qualified | 70 °C | 4 | UNSPECIFIED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 11.5 mm | 7.05 mm | C&D TECHNOLOGIES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 |