Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Linear Technology | LT3014 - 20mA, 3V to 80V Low Dropout Micropower Linear Regulator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C |
|
View Details | |
Analog Devices Inc | Adjustable Positive LDO Regulator, 1.22V Min, 60V Max, 0.57V Dropout, PDSO5 |
|
View Details |