-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-V to 10-V switched capacitor voltage converter 8-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1066
|
Newark | Ic, Converter, Dc/Dc Charge Pump, Output Type:Adjustable, Input Voltage Min:1.5V, Input Voltage Max:10V, Dc/Dc Converter Ic Case:Dip, No. Of Pins:8Pins, Output Current:-, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LMC7660IN/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4300 / $1.9700 | Buy Now |
DISTI #
41K2740
|
Newark | Dc/Dc Voltage Converter, 8-Dip, Ic Case/Package:Dip, No. Of Pins:8Pins, Output Current Max:-, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:-10V, Adjustable Output Voltage Max:-1.5V, Topology:Inverting, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS LMC7660IN/NOPB Min Qty: 680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5070 / $0.7410 | Buy Now |
DISTI #
LMC7660IN/NOPB-ND
|
DigiKey | IC REG CHARGE PUMP INV 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
785 In Stock |
|
$0.9283 / $2.1100 | Buy Now |
DISTI #
926-LMC7660IN/NOPB
|
Mouser Electronics | Switching Voltage Regulators Switched Cap Vltg Converter RoHS: Compliant | 1772 |
|
$0.9280 / $2.1000 | Buy Now |
DISTI #
LMC7660IN/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 1.5÷10VDC, Uout: -10÷-1.5VDC, DIP8 Min Qty: 1 | 657 |
|
$1.2200 / $2.0000 | Buy Now |
|
Ameya Holding Limited | IC: PMIC, DC/DC converter, Uin: 1.5÷10VDC, Uout: -10÷-1.5VDC, DIP8 | 40 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC7660IN/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC7660IN/NOPB
Texas Instruments
1.5-V to 10-V switched capacitor voltage converter 8-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.817 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Max | -10 V | |
Output Voltage-Min | -1.5 V | |
Output Voltage-Nom | -10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 10 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LMC7660IN/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC7660IN/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7660IPA | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | LMC7660IN/NOPB vs ICL7660IPA |
ICL7660CPA | CMOS Voltage Converters; PDIP8, SOIC8; Temp Range: 0° to 70° | Intersil Corporation | LMC7660IN/NOPB vs ICL7660CPA |
ICL7660CPAZ | CMOS Voltage Converters; PDIP8, SOIC8; Temp Range: 0° to 70° | Intersil Corporation | LMC7660IN/NOPB vs ICL7660CPAZ |
ICL7660CPA | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8 | Harris Semiconductor | LMC7660IN/NOPB vs ICL7660CPA |
ICL7660EPA+ | Switched-Capacitor Voltage Converters, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | LMC7660IN/NOPB vs ICL7660EPA+ |
ICL7660IPA+ | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | LMC7660IN/NOPB vs ICL7660IPA+ |
ICL7660EJA | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | LMC7660IN/NOPB vs ICL7660EJA |
ICL7660CPA+ | SWITCHED CAPACITOR CONVERTER, 10kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Intersil Corporation | LMC7660IN/NOPB vs ICL7660CPA+ |
ICL7660EPA+ | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | LMC7660IN/NOPB vs ICL7660EPA+ |
ICL7660CPA | Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, PDIP8, PACKAGE-8 | Rochester Electronics LLC | LMC7660IN/NOPB vs ICL7660CPA |