Part Details for ICL7660CPA by Intersil Corporation
Overview of ICL7660CPA by Intersil Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for ICL7660CPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 219 |
|
RFQ | ||
|
Quest Components | DC to DC Converter, 8 Pin, DIP | 21 |
|
$1.3200 / $2.2000 | Buy Now |
|
Quest Components | DC to DC Converter, 8 Pin, DIP | 12 |
|
$1.6590 / $2.2120 | Buy Now |
|
Quest Components | DC to DC Converter, 8 Pin, DIP | 3 |
|
$2.2017 / $2.9356 | Buy Now |
|
Quest Components | DC to DC Converter, 8 Pin, DIP | 36 |
|
$2.5000 / $3.7500 | Buy Now |
|
Quest Components | DC to DC Converter, 8 Pin, DIP | 100 |
|
$2.3125 / $3.7500 | Buy Now |
|
Quest Components | DC to DC Converter, 8 Pin, DIP | 32 |
|
$2.5000 / $3.7500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 119 |
|
$2.0000 / $3.0800 | Buy Now |
DISTI #
ICL7660CPA
|
Direct Components, Inc. | 50 |
|
RFQ |
Part Details for ICL7660CPA
ICL7660CPA CAD Models
ICL7660CPA Part Data Attributes:
|
ICL7660CPA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7660CPA
Intersil Corporation
CMOS Voltage Converters; PDIP8, SOIC8; Temp Range: 0° to 70°
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8, 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.585 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 10 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ICL7660CPA
This table gives cross-reference parts and alternative options found for ICL7660CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7660CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7660CPA+ | Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Harris Semiconductor | ICL7660CPA vs ICL7660CPA+ |
ICL7660EPA+ | Switched-Capacitor Voltage Converters, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ICL7660CPA vs ICL7660EPA+ |
ICL7660CPAZ | CMOS Voltage Converters; PDIP8, SOIC8; Temp Range: 0° to 70° | Intersil Corporation | ICL7660CPA vs ICL7660CPAZ |
ICL7660CPA+ | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | ICL7660CPA vs ICL7660CPA+ |
ICL7660EPA | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8, DIP-8 | Maxim Integrated Products | ICL7660CPA vs ICL7660EPA |
LMC7660IN/NOPB | 1.5-V to 10-V switched capacitor voltage converter 8-PDIP -40 to 85 | Texas Instruments | ICL7660CPA vs LMC7660IN/NOPB |
ICL7660IPA+ | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | ICL7660CPA vs ICL7660IPA+ |
ICL7660EPA+ | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | ICL7660CPA vs ICL7660EPA+ |
ICL7660CPA | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8 | Harris Semiconductor | ICL7660CPA vs ICL7660CPA |
ICL7660CPA | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8, DIP-8 | Maxim Integrated Products | ICL7660CPA vs ICL7660CPA |