-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 remote, 1 local temp sensor with hardware monitor and 16 power supply voltage monitors 56-TSSOP 0 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM93CIMTX/NOPB | Texas Instruments | 2 remote, 1 local temp sensor with hardware monitor and 16 power supply voltage monitors 56-TSSOP 0 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35321-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 56TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1681 In Stock |
|
$6.4688 / $10.9800 | Buy Now |
DISTI #
926-LM93CIMTX/NOPB
|
Mouser Electronics | Interface - Specialized 2 remote, 1 local temp sensor with hardware monitor and 16 power supply voltage monitors 56-TSSOP 0 to 85 RoHS: Compliant | 587 |
|
$6.4300 / $9.5800 | Buy Now |
DISTI #
C1S746207495385
|
Chip1Stop | Motion Motor Controllers RoHS: Compliant | 1000 |
|
$6.2460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM93CIMTX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM93CIMTX/NOPB
Texas Instruments
2 remote, 1 local temp sensor with hardware monitor and 16 power supply voltage monitors 56-TSSOP 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.9 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for LM93CIMTX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM93CIMTX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM93CIMT/NOPB | 16-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO56, MO-153EE, TSSOP-56 | Rochester Electronics LLC | LM93CIMTX/NOPB vs LM93CIMT/NOPB |
LM93CIMT/NOPB | IC 16-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO56, MO-153EE, TSSOP-56, Power Management Circuit | National Semiconductor Corporation | LM93CIMTX/NOPB vs LM93CIMT/NOPB |
LM93CIMT | IC 16-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO56, MO-153EE, TSSOP-56, Power Management Circuit | National Semiconductor Corporation | LM93CIMTX/NOPB vs LM93CIMT |
LM93CIMTX | 16-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO56, MO-153EE, TSSOP-56 | Texas Instruments | LM93CIMTX/NOPB vs LM93CIMTX |
LM93CIMT/NOPB | 2 remote, 1 local temp sensor with hardware monitor and 16 power supply voltage monitors 56-TSSOP 0 to 85 | Texas Instruments | LM93CIMTX/NOPB vs LM93CIMT/NOPB |