Part Details for LM93CIMT/NOPB by Rochester Electronics LLC
Overview of LM93CIMT/NOPB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part Details for LM93CIMT/NOPB
LM93CIMT/NOPB CAD Models
LM93CIMT/NOPB Part Data Attributes
|
LM93CIMT/NOPB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM93CIMT/NOPB
Rochester Electronics LLC
16-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO56, MO-153EE, TSSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6.1 mm |
Alternate Parts for LM93CIMT/NOPB
This table gives cross-reference parts and alternative options found for LM93CIMT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM93CIMT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM93CIMTX/NOPB | IC 16-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO56, MO-153EE, TSSOP-56, Power Management Circuit | National Semiconductor Corporation | LM93CIMT/NOPB vs LM93CIMTX/NOPB |
LM93CIMTX | IC 16-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO56, MO-153EE, TSSOP-56, Power Management Circuit | National Semiconductor Corporation | LM93CIMT/NOPB vs LM93CIMTX |
LM93CIMT/NOPB | IC 16-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO56, MO-153EE, TSSOP-56, Power Management Circuit | National Semiconductor Corporation | LM93CIMT/NOPB vs LM93CIMT/NOPB |
LM93CIMT/NOPB | 2 remote, 1 local temp sensor with hardware monitor and 16 power supply voltage monitors 56-TSSOP 0 to 85 | Texas Instruments | LM93CIMT/NOPB vs LM93CIMT/NOPB |