There are no models available for this part yet.
Overview of LM93CIMT by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for LM93CIMT by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-LM93CIMT-ND
|
DigiKey | POWER SUPPLY SUPPORT CIRCUIT, AD Min Qty: 46 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
63 In Stock |
|
$6.6000 | Buy Now | |
Bristol Electronics | 61 |
|
RFQ | ||||
Bristol Electronics | 20 |
|
RFQ | ||||
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 16 CHANNEL, PDSO56 | 1041 |
|
$4.4651 / $12.7575 | Buy Now | ||
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 16 CHANNEL, PDSO56 | 48 |
|
$7.3427 / $11.9070 | Buy Now | ||
Rochester Electronics | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO56 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1668 |
|
$5.6700 / $6.6700 | Buy Now | ||
Velocity Electronics | Our Stock | 252 |
|
RFQ |
CAD Models for LM93CIMT by National Semiconductor Corporation
Part Data Attributes for LM93CIMT by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
MO-153EE, TSSOP-56
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-PDSO-G56
|
JESD-609 Code
|
e0
|
Length
|
14 mm
|
Moisture Sensitivity Level
|
2
|
Number of Channels
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
56
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP56,.3,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
6.1 mm
|
Alternate Parts for LM93CIMT
This table gives cross-reference parts and alternative options found for LM93CIMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM93CIMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM93CIMTX/NOPB | IC 16-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO56, MO-153EE, TSSOP-56, Power Management Circuit | National Semiconductor Corporation | LM93CIMT vs LM93CIMTX/NOPB |
LM93CIMTX | IC 16-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO56, MO-153EE, TSSOP-56, Power Management Circuit | National Semiconductor Corporation | LM93CIMT vs LM93CIMTX |
LM93CIMT/NOPB | IC 16-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO56, MO-153EE, TSSOP-56, Power Management Circuit | National Semiconductor Corporation | LM93CIMT vs LM93CIMT/NOPB |
LM93CIMT/NOPB | 2 remote, 1 local temp sensor with hardware monitor and 16 power supply voltage monitors 56-TSSOP 0 to 85 | Texas Instruments | LM93CIMT vs LM93CIMT/NOPB |
Related Parts for LM93CIMT
-
LM8364BALMFX20Power Management Circuits
-
LM3S1635-IQC50-A2TMicrocontrollers
-
TPS61230ARNSRSwitching Regulator or Controllers
-
LM9822CCWMOther Analog ICs
-
LM337LZLinear Regulator ICs
-
BTS5010-1EKBPeripheral Drivers
-
LM2902KNSRG4Operational Amplifiers
-
FDS8962CPower Field-Effect Transistors
-
LFSC3GA80E-6FCN1704IField Programmable Gate Arrays