Part Details for LM79L12ACMX by National Semiconductor Corporation
Overview of LM79L12ACMX by National Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM79L12ACMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM79L12ACMX-ND
|
DigiKey | IC REG LINEAR -12V 100MA 8SOIC Min Qty: 833 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.3600 | Buy Now |
|
Bristol Electronics | 1673 |
|
RFQ | ||
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, -12V, Bi-Polar, 8 Pin, Plastic, SOP | 2000 |
|
$0.2400 / $0.6000 | Buy Now |
|
Quest Components | Voltage Regulator, -12V, Bi-Polar, 8 Pin, Plastic, SOP | 1760 |
|
$0.5175 / $1.4785 | Buy Now |
|
Rochester Electronics | LM79L12 - 3-Terminal, Negative Voltage Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.3094 / $0.3640 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 785 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for LM79L12ACMX
LM79L12ACMX CAD Models
LM79L12ACMX Part Data Attributes:
|
LM79L12ACMX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM79L12ACMX
National Semiconductor Corporation
IC VREG 12 V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOIC-8, Fixed Negative Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SOIC-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.5 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.045% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
Alternate Parts for LM79L12ACMX
This table gives cross-reference parts and alternative options found for LM79L12ACMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM79L12ACMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L79L12ACD13TR | Negative voltage regulators | STMicroelectronics | LM79L12ACMX vs L79L12ACD13TR |
MC79L12ACDG | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -12 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM79L12ACMX vs MC79L12ACDG |
MC79L12ACDRE4 | 3-pin, 100mA, Fixed Negative Voltage Regulator 8-SOIC 0 to 125 | Texas Instruments | LM79L12ACMX vs MC79L12ACDRE4 |
MC79L12ACD | 100-mA, negative linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | LM79L12ACMX vs MC79L12ACD |
MC79L12ACDR2 | 12V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | LM79L12ACMX vs MC79L12ACDR2 |
LM79L12ACMX/NOPB | IC VREG 12 V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOIC-8, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | LM79L12ACMX vs LM79L12ACMX/NOPB |
MC79L12ABD | 12V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | LM79L12ACMX vs MC79L12ABD |
MC79L12ACDR2 | Linear Voltage Regulator, Negative, 12 V, 100 mA, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM79L12ACMX vs MC79L12ACDR2 |
LM79L12ACMX | Series 3-Terminal Negative Regulators 8-SOIC 0 to 70 | Texas Instruments | LM79L12ACMX vs LM79L12ACMX |
LM79L12ACM/NOPB | 100-mA, negative linear voltage regulator 8-SOIC 0 to 70 | Texas Instruments | LM79L12ACMX vs LM79L12ACM/NOPB |