Part Details for LM7815CT by Fairchild Semiconductor Corporation
Overview of LM7815CT by Fairchild Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM7815CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM7815CT-ND
|
DigiKey | IC REG LIN FIXED POS STD REG 15V Min Qty: 430 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2002 In Stock |
|
$0.7000 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Bristol Electronics | 135 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +15V, Bi-Polar, 3 Pin, Plastic, SIP | 5 |
|
$0.6650 | Buy Now |
|
Quest Components | Voltage Regulator, +15V, Bi-Polar, 3 Pin, Plastic, SIP | 1 |
|
$1.2175 | Buy Now |
|
Quest Components | Voltage Regulator, +15V, Bi-Polar, 3 Pin, Plastic, SIP | 1 |
|
$2.1000 | Buy Now |
|
Quest Components | Voltage Regulator, +15V, Bi-Polar, 3 Pin, Plastic, SIP | 3 |
|
$2.6250 / $3.1500 | Buy Now |
|
Rochester Electronics | LM7815 - Fixed Positive Standard Regulator, 15V BIPolar, TO-220 RoHS: Not Compliant Status: Active Min Qty: 1 | 2002 |
|
$0.5995 / $0.7053 | Buy Now |
|
Chip1Cloud | IC REG LDO 15V 1A TO220-3 | 20200 |
|
RFQ |
Part Details for LM7815CT
LM7815CT CAD Models
LM7815CT Part Data Attributes:
|
LM7815CT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM7815CT
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220 | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM7815CT
This table gives cross-reference parts and alternative options found for LM7815CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7815CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA7815R | Fixed Positive Standard Regulator, 15VPSSO2, DPAK-3 | Samsung Semiconductor | LM7815CT vs KA7815R |
LM340T-15 | IC VREG 15 V FIXED POSITIVE REGULATOR, PSFM3, POWER, PLASTIC, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM7815CT vs LM340T-15 |
MC7815BT | 15V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | Motorola Mobility LLC | LM7815CT vs MC7815BT |
LM340T-15/NOPB | IC VREG 15 V FIXED POSITIVE REGULATOR, PSFM3, LEAD FREE, POWER, PLASTIC, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM7815CT vs LM340T-15/NOPB |
LM340AT-15 | 15V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | LM7815CT vs LM340AT-15 |
UPC7815AHF-AZ | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, ISOLATED, PLASTIC, TO-220, SIP-3 | NEC Electronics Group | LM7815CT vs UPC7815AHF-AZ |