Part Details for MC7815BT by Motorola Mobility LLC
Overview of MC7815BT by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC7815BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 19 |
|
$0.7500 | Buy Now |
Part Details for MC7815BT
MC7815BT CAD Models
MC7815BT Part Data Attributes:
|
MC7815BT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC7815BT
Motorola Mobility LLC
15V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SFM | |
Package Description | , SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC7815BT
This table gives cross-reference parts and alternative options found for MC7815BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7815BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA7815R | Fixed Positive Standard Regulator, 15VPSSO2, DPAK-3 | Samsung Semiconductor | MC7815BT vs KA7815R |
LM340T-15 | 15V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | MC7815BT vs LM340T-15 |
LM7815CT | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7815BT vs LM7815CT |
HA17815VPJ | Fixed Positive Standard Regulator, 15VPSFM3, TO-220AB, 3 PIN | Hitachi Ltd | MC7815BT vs HA17815VPJ |
LM340AT-15 | 15V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | MC7815BT vs LM340AT-15 |
UPC7815AHF-AZ | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, ISOLATED, PLASTIC, TO-220, SIP-3 | NEC Electronics Group | MC7815BT vs UPC7815AHF-AZ |