Part Details for LM7812CT by Fairchild Semiconductor Corporation
Overview of LM7812CT by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM7812CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 53 |
|
RFQ | ||
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 15 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 12V 1A TO220-3 | 19140 |
|
RFQ |
Part Details for LM7812CT
LM7812CT CAD Models
LM7812CT Part Data Attributes:
|
LM7812CT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM7812CT
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220 | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.24% | |
Load Regulation-Max | 0.24% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM7812CT
This table gives cross-reference parts and alternative options found for LM7812CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7812CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC7812AHF-AZ | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, ISOLATED, PLASTIC, TO-220, SIP-3 | NEC Electronics Group | LM7812CT vs UPC7812AHF-AZ |
LM340T-12/NOPB | IC VREG 12 V FIXED POSITIVE REGULATOR, PSFM3, ROHS COMPLIANT, POWER, PLASTIC, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM7812CT vs LM340T-12/NOPB |
OM7812IH | Fixed Positive Standard Regulator, 12VBIPolar, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | International Rectifier | LM7812CT vs OM7812IH |
LM340AT-12 | 12V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | LM7812CT vs LM340AT-12 |
NJM7812FA | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220, 3 PIN | New Japan Radio Co Ltd | LM7812CT vs NJM7812FA |
LM340T-012 | 12V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | LM7812CT vs LM340T-012 |
LM340T-12 | IC VREG 12 V FIXED POSITIVE REGULATOR, PSFM3, POWER, PLASTIC, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM7812CT vs LM340T-12 |