Filter Your Search
1 - 8 of 8 results
|
LM7812CT/NOPB
Texas Instruments
|
$1.0552 | Yes | Yes | Active | 30 V | 14.5 V | 12 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.12 % | 0.12 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-XSFM-T3 | e3 | Not Qualified | 1 | 125 °C | 125 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 3 | UNSPECIFIED | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 10.16 mm | 14.986 mm | 4.7 mm | TEXAS INSTRUMENTS INC | TO-220, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | ||||||
|
LM7812CT
onsemi
|
Check for Price | Yes | Yes | Obsolete | 30 V | 14.5 V | 12 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.24 % | 0.24 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | TIN | THROUGH-HOLE | 2.54 mm | SINGLE | ONSEMI | TO-220, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi | 340AT | ||||||||||||
|
LM7812CT
Comset Semiconductor
|
Check for Price | Contact Manufacturer | 12 V | 2.8 V | 1 A | 1 | NO | FIXED | 35 V | 0.12 % | 0.1 % | BIPOLAR | 2.08 % | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | 2.54 mm | SINGLE | COMSET SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
LM7812CT
Texas Instruments
|
Check for Price | No | No | Obsolete | 27 V | 14.5 V | 12 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.12 % | 0.12 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | e0 | Not Qualified | 1 | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | TUBE | NO | TIN LEAD | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | POWER, PLASTIC, TO-220, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | SFM | 3 | ||||||||||||||||
|
LM7812CT
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 30 V | 14.5 V | 12 V | 3.1 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.12 % | 0.12 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSFM-T3 | e0 | Not Qualified | 1 | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | POWER, PLASTIC, TO-220, 3 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||
|
LM7812CT
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 30 V | 14.5 V | 12 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.24 % | 0.24 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | TO-220 | 3 | |||||||||||
|
LM7812CT
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | 12 V | 3.1 V | 1.5 A | 1 | NO | FIXED | 35 V | 0.12 % | 0.12 % | BIPOLAR | 5 % | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | 2.54 mm | SINGLE | INTEGRATED CIRCUIT TECHNOLOGY CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
LM7812CT
Silicon Group Inc
|
Check for Price | No | Obsolete | 12 V | 3.1 V | 1.5 A | 1 | NO | FIXED | 35 V | 0.12 % | 0.12 % | BIPOLAR | 5 % | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | 2.54 mm | SINGLE | SILICON GROUP INC | unknown | EAR99 | 8542.39.00.01 |