-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-SOT-23 -30 to 100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1930
|
Newark | Temperature Sensor, -30 To 100Deg C Rohs Compliant: Yes |TEXAS INSTRUMENTS LM61CIM3X/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1000 / $1.5100 | Buy Now |
DISTI #
LM61CIM3X/NOPBCT-ND
|
DigiKey | SENSOR ANALOG -30C-100C SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
7423 In Stock |
|
$0.4683 / $1.3600 | Buy Now |
DISTI #
926-LM61CIM3X/NOPB
|
Mouser Electronics | Board Mount Temperature Sensors +/-3C analog output temperature sensor with 10mV/C gain & TO-92 option 3-SOT-23 -30 to 100 RoHS: Compliant | 1874 |
|
$0.4630 / $1.2700 | Buy Now |
DISTI #
LM61CIM3X/NOPB
|
TME | IC: temperature sensor, -30÷100°C, SOT23, SMD, Accur: ±4°C, 2÷10V Min Qty: 1 | 500 |
|
$0.6600 / $0.9900 | Buy Now |
|
Ameya Holding Limited | SENSOR, TEMPERATURE, VOLTAGE OUTPUT | 3000 |
|
RFQ | |
DISTI #
SMC-LM61CIM3X/NOPB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2773 |
|
RFQ | |
|
Win Source Electronics | SENSOR TEMP ANLG VOLT SOT-23-3 | 253000 |
|
$0.7770 / $1.1650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM61CIM3X/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM61CIM3X/NOPB
Texas Instruments
±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-SOT-23 -30 to 100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-236 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 1.3 mm | |
Body Height | 0.93 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Linearity (Cel) | 0.8 Cel | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.125 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage-Max | 1.6 V | |
Output Voltage-Min | 0.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 800 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM61CIM3X/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM61CIM3X/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM61BIM3 | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.6V, 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | National Semiconductor Corporation | LM61CIM3X/NOPB vs LM61BIM3 |
LM61BIM3X/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.6V, 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | National Semiconductor Corporation | LM61CIM3X/NOPB vs LM61BIM3X/NOPB |
LM61BIM3X/NOPB | ±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-SOT-23 -25 to 85 | Texas Instruments | LM61CIM3X/NOPB vs LM61BIM3X/NOPB |
LM61CIM3/NOPB | ±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-SOT-23 -30 to 100 | Texas Instruments | LM61CIM3X/NOPB vs LM61CIM3/NOPB |
LM61CIM3 | ±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-SOT-23 -30 to 100 | Texas Instruments | LM61CIM3X/NOPB vs LM61CIM3 |
LM61CIM3X/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.6V, 4Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | National Semiconductor Corporation | LM61CIM3X/NOPB vs LM61CIM3X/NOPB |
LM61CIM3X | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.6V, 4Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | National Semiconductor Corporation | LM61CIM3X/NOPB vs LM61CIM3X |
LM61CIM3/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.6V, 4Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | National Semiconductor Corporation | LM61CIM3X/NOPB vs LM61CIM3/NOPB |
LM61BIM3/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.6V, 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | National Semiconductor Corporation | LM61CIM3X/NOPB vs LM61BIM3/NOPB |
LM61BIM3X | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.6V, 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | National Semiconductor Corporation | LM61CIM3X/NOPB vs LM61BIM3X |