Part Details for LM50CIM3X by National Semiconductor Corporation
Overview of LM50CIM3X by National Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM50CIM3X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 16 |
|
$0.9375 | Buy Now |
|
Bristol Electronics | 270 |
|
RFQ | ||
|
Quest Components | Temperature Sensing Circuit, 3 Pin, Plastic, TO-236 | 12 |
|
$1.0000 / $1.2500 | Buy Now |
|
Quest Components | Temperature Sensing Circuit, 3 Pin, Plastic, TO-236 | 77 |
|
$0.7205 / $1.4410 | Buy Now |
|
Quest Components | Temperature Sensing Circuit, 3 Pin, Plastic, TO-236 | 216 |
|
$1.0000 / $2.5000 | Buy Now |
|
ComSIT USA | SINGLE-SUPPLY CENTIGRADE TEMPERATURE SENSOR Analog Voltage Output Sensor, 0.1V Min, 1.75V Max, 2000ohm, 4Cel, Small Outline, 3 Pin, Surface Mount RoHS: Not Compliant | Europe - 39935 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 24532 |
|
RFQ |
Part Details for LM50CIM3X
LM50CIM3X CAD Models
LM50CIM3X Part Data Attributes
|
LM50CIM3X
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM50CIM3X
National Semiconductor Corporation
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.1-1.75V, 4Cel, RECTANGULAR, SURFACE MOUNT, SOT-23, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 4 Cel | |
Body Breadth | 1.3 mm | |
Body Height | 0.93 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.75 V | |
Output Voltage-Min | 0.1 V | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | SMALL OUTLINE | |
R0-Nom | 2000 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for LM50CIM3X
This table gives cross-reference parts and alternative options found for LM50CIM3X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM50CIM3X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM50BIM3/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.1-1.75V, 3Cel, RECTANGULAR, SURFACE MOUNT, SOT-23, 3 PIN | National Semiconductor Corporation | LM50CIM3X vs LM50BIM3/NOPB |
LM50BIM3X | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.1-1.75V, 3Cel, RECTANGULAR, SURFACE MOUNT, SOT-23, 3 PIN | National Semiconductor Corporation | LM50CIM3X vs LM50BIM3X |
LM50CIM3/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.1-1.75V, 4Cel, RECTANGULAR, SURFACE MOUNT, SOT-23, 3 PIN | National Semiconductor Corporation | LM50CIM3X vs LM50CIM3/NOPB |
TC1047AVNBTRE3 | Analog Voltage Output Sensor, 0.73V Min, 0.77V Max, 3Cel, Rectangular, Surface Mount | Microchip Technology Inc | LM50CIM3X vs TC1047AVNBTRE3 |
LM50CIM3X/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.1-1.75V, 4Cel, RECTANGULAR, SURFACE MOUNT, SOT-23, 3 PIN | National Semiconductor Corporation | LM50CIM3X vs LM50CIM3X/NOPB |
TC1047AVNBTR-13KVAO | Analog Circuit, 1 Func, PDSO3 | Microchip Technology Inc | LM50CIM3X vs TC1047AVNBTR-13KVAO |
TC1047AVNB | ANALOG TEMP SENSOR-VOLTAGE, 0.73-0.77V, 2Cel, RECTANGULAR, SURFACE MOUNT, SOT-23B, 3 PIN | Microchip Technology Inc | LM50CIM3X vs TC1047AVNB |
LM50BIM3 | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.1-1.75V, 3Cel, RECTANGULAR, SURFACE MOUNT, SOT-23, 3 PIN | National Semiconductor Corporation | LM50CIM3X vs LM50BIM3 |
TC1047A | ANALOG TEMP SENSOR-VOLTAGE, 0.73-0.77V, 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC PACKAGE, SOT-23, 3 PIN | Microchip Technology Inc | LM50CIM3X vs TC1047A |
LM50BIM3X/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.1-1.75V, 3Cel, RECTANGULAR, SURFACE MOUNT, SOT-23, 3 PIN | National Semiconductor Corporation | LM50CIM3X vs LM50BIM3X/NOPB |