Part Details for LM45CIM3X by National Semiconductor Corporation
Overview of LM45CIM3X by National Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM45CIM3X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1294 |
|
RFQ | ||
|
Bristol Electronics | 3823 |
|
RFQ | ||
|
Quest Components | Temperature Sensing Circuit, 3 Pin, Plastic, TO-236 | 1163 |
|
$0.7639 / $1.6608 | Buy Now |
|
Quest Components | Temperature Sensing Circuit, 3 Pin, Plastic, TO-236 | 745 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Temperature Sensing Circuit, 3 Pin, Plastic, TO-236 | 9284 |
|
$0.7290 / $2.4300 | Buy Now |
|
Quest Components | Temperature Sensing Circuit, 3 Pin, Plastic, TO-236 | 2320 |
|
$0.9965 / $2.6572 | Buy Now |
|
Quest Components | Temperature Sensing Circuit, 3 Pin, Plastic, TO-236 | 1312 |
|
$0.9965 / $2.6572 | Buy Now |
|
Rochester Electronics | LM45 - 3C analog output temperature sensor, with 10mV/C gain RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 20661 |
|
$0.8857 / $1.0400 | Buy Now |
|
ComSIT USA | SOT-23 PRECISION CENTIGRADE TEMPERATURE SENSOR Analog Voltage Output Sensor, 35ohm, 4Cel, Bipolar, Rectangular, 3 Pin, Surface Mount RoHS: Not Compliant | Europe - 1880 |
|
RFQ |
Part Details for LM45CIM3X
LM45CIM3X CAD Models
LM45CIM3X Part Data Attributes:
|
LM45CIM3X
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM45CIM3X
National Semiconductor Corporation
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.2-1V, 4Cel, RECTANGULAR, SURFACE MOUNT, SOT-23, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 4 Cel | |
Body Breadth | 1.3 mm | |
Body Height | 0.92 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Linearity (Cel) | 0.8 Cel | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 1 V | |
Output Voltage-Min | -0.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for LM45CIM3X
This table gives cross-reference parts and alternative options found for LM45CIM3X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM45CIM3X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM45CIM3X | ±3°C analog output temperature sensor, with 10mV/°C gain 3-SOT-23 -20 to 100 | Texas Instruments | LM45CIM3X vs LM45CIM3X |
LM45BIM3 | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.2-1V, 3Cel, RECTANGULAR, SURFACE MOUNT, SOT-23, 3 PIN | National Semiconductor Corporation | LM45CIM3X vs LM45BIM3 |
LM45CIM3X/NOPB | ±3°C analog output temperature sensor, with 10mV/°C gain 3-SOT-23 -20 to 100 | Texas Instruments | LM45CIM3X vs LM45CIM3X/NOPB |
LM45BIM3X | SOT-23 Precision Centigrade Temperature Sensor 3-SOT-23 -20 to 100 | Texas Instruments | LM45CIM3X vs LM45BIM3X |
LM45BIM3/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.2-1V, 3Cel, RECTANGULAR, SURFACE MOUNT, SOT-23, 3 PIN | National Semiconductor Corporation | LM45CIM3X vs LM45BIM3/NOPB |
LM45CIM3/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.2-1V, 4Cel, RECTANGULAR, SURFACE MOUNT, SOT-23, 3 PIN | National Semiconductor Corporation | LM45CIM3X vs LM45CIM3/NOPB |
LM45BIM3X/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.2-1V, 3Cel, RECTANGULAR, SURFACE MOUNT, SOT-23, 3 PIN | National Semiconductor Corporation | LM45CIM3X vs LM45BIM3X/NOPB |