Microcontrollers and Processors
LM4F120B2QRFIGR
Texas Instruments
Description: 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP64, ROHS COMPLIANT, PLASTIC, LQFP-64

Overview of LM4F120B2QRFIGR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LM4F120B2QRFIGR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM4F120B2QRFIGR by Texas Instruments

LM4F120B2QRFIGR
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
LFQFP, QFP64,.47SQ,20
Pin Count
64
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
CORTEX-M4F
Clock Frequency-Max
25 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G64
Length
10 mm
Number of I/O Lines
43
Number of Terminals
64
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RAM (bytes)
12288
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
80 MHz
Supply Voltage-Max
3.63 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. LM4F120B2QRFIGR
    Texas Instruments
    32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP64, ROHS COMPLIANT, PLASTIC, LQFP-64
    VS

Alternate Parts for LM4F120B2QRFIGR

This table gives cross-reference parts and alternative options found for LM4F120B2QRFIGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4F120B2QRFIGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM4F110B2QRFIGR 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP64, ROHS COMPLIANT, PLASTIC, LQFP-64 Texas Instruments LM4F120B2QRFIGR vs LM4F110B2QRFIGR
LM4F120B2QR RISC MICROCONTROLLER Texas Instruments LM4F120B2QRFIGR vs LM4F120B2QR
Part Number Description Manufacturer Compare
LM4F120H5QRFIG IC 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP64, ROHS COMPLIANT, PLASTIC, LQFP-64, Microcontroller Texas Instruments LM4F120B2QRFIGR vs LM4F120H5QRFIG
TM4C123GH6PMT 32-bit Arm Cortex-M4F based MCU with 80 -MHz, 256 -KB Flash, 32 -KB RAM, 2 CAN, RTC, USB, 64-Pin 64-LQFP -40 to 105 Texas Instruments LM4F120B2QRFIGR vs TM4C123GH6PMT
LM4F120H5QR RISC MICROCONTROLLER Texas Instruments LM4F120B2QRFIGR vs LM4F120H5QR
TM4C1231D5PMT 32-bit Arm Cortex-M4F based MCU with 80-MHz, 64-kb Flash, 24-kb RAM, CAN, RTC, 64-pin LQFP 64-LQFP -40 to 105 Texas Instruments LM4F120B2QRFIGR vs TM4C1231D5PMT
LM4F110C4QR RISC MICROCONTROLLER Texas Instruments LM4F120B2QRFIGR vs LM4F110C4QR
TM4C1231D5PMTR 32-bit Arm Cortex-M4F based MCU with 80-MHz, 64-kb Flash, 24-kb RAM, CAN, RTC, 64-pin LQFP 64-LQFP -40 to 105 Texas Instruments LM4F120B2QRFIGR vs TM4C1231D5PMTR
TM4C1231H6PMI 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, CAN, RTC, 64-pin LQFP 64-LQFP -40 to 85 Texas Instruments LM4F120B2QRFIGR vs TM4C1231H6PMI
TM4C1231H6PMI7 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, CAN, RTC, 64-pin LQFP 64-LQFP -40 to 85 Texas Instruments LM4F120B2QRFIGR vs TM4C1231H6PMI7
TM4C123GH6PMI 32-bit Arm Cortex-M4F based MCU with 80 -MHz, 256 -KB Flash, 32 -KB RAM, 2 CAN, RTC, USB, 64-Pin 64-LQFP -40 to 85 Texas Instruments LM4F120B2QRFIGR vs TM4C123GH6PMI
TM4C1231D5PMI1 IC RISC MICROCONTROLLER, Microcontroller Texas Instruments LM4F120B2QRFIGR vs TM4C1231D5PMI1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4F120B2QRFIGR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4F120B2QRFIGR by Texas Instruments

Select Manufacturer
Which Manufacturer of LM4F120B2QRFIGR would you like to use for your alert(s)?
  • Please alert me when LM4F120B2QRFIGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM4F120B2QRFIGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4F120B2QRFIGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM4F120B2QRFIGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4F120B2QRFIGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4F120B2QRFIGR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: