LM4F120B2QRFIGR vs LM4F110C4QR feature comparison

LM4F120B2QRFIGR Texas Instruments

Buy Now Datasheet

LM4F110C4QR Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP
Package Description LFQFP, QFP64,.47SQ,20 LFQFP,
Pin Count 64
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan NO
CPU Family CORTEX-M4F
Clock Frequency-Max 25 MHz 25 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQFP-G64 S-PQFP-G64
Length 10 mm 10 mm
Number of I/O Lines 43 43
Number of Terminals 64 64
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP64,.47SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
RAM (bytes) 12288
ROM (words) 32768
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 80 MHz 80 MHz
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 3.3 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 3
kg CO2e/kg 11.6
Average Weight (mg) 417.7
CO2e (mg) 4845.32
Category CO2 Kg 11.6
Compliance Temperature Grade Industrial: -40C to +85C

Compare LM4F120B2QRFIGR with alternatives

Compare LM4F110C4QR with alternatives