Part Details for TM4C1231D5PMTR by Texas Instruments
Overview of TM4C1231D5PMTR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TM4C1231D5PMTR | Texas Instruments | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 64-kb Flash, 24-kb RAM, CAN, RTC, 64-pin LQFP 64-LQFP -40 to 105 |
Price & Stock for TM4C1231D5PMTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TM4C1231D5PMTR-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$4.8500 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 64KB FLASH 64LQFP | 4000 |
|
RFQ |
Part Details for TM4C1231D5PMTR
TM4C1231D5PMTR CAD Models
TM4C1231D5PMTR Part Data Attributes
|
TM4C1231D5PMTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TM4C1231D5PMTR
Texas Instruments
32-bit Arm Cortex-M4F based MCU with 80-MHz, 64-kb Flash, 24-kb RAM, CAN, RTC, 64-pin LQFP 64-LQFP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 43 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 24576 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for TM4C1231D5PMTR
This table gives cross-reference parts and alternative options found for TM4C1231D5PMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM4C1231D5PMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM4C1231D5PMI7 | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1231D5PMTR vs TM4C1231D5PMI7 |
TM4C1231D5PMT7 | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 64-kb Flash, 24-kb RAM, CAN, RTC, 64-pin LQFP 64-LQFP -40 to 105 | Texas Instruments | TM4C1231D5PMTR vs TM4C1231D5PMT7 |
LM4F110C4QRFIGR | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP64, ROHS COMPLIANT, PLASTIC, LQFP-64 | Texas Instruments | TM4C1231D5PMTR vs LM4F110C4QRFIGR |
TM4C1231D5PMT | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 64-kb Flash, 24-kb RAM, CAN, RTC, 64-pin LQFP 64-LQFP -40 to 105 | Texas Instruments | TM4C1231D5PMTR vs TM4C1231D5PMT |
TM4C1231D5PMI7R | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 64-kb Flash, 24-kb RAM, CAN, RTC, 64-pin LQFP 64-LQFP -40 to 85 | Texas Instruments | TM4C1231D5PMTR vs TM4C1231D5PMI7R |
TM4C1231D5PMIR | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 64-kb Flash, 24-kb RAM, CAN, RTC, 64-pin LQFP 64-LQFP -40 to 85 | Texas Instruments | TM4C1231D5PMTR vs TM4C1231D5PMIR |
LM4F120C4QRFIG | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP64, ROHS COMPLIANT, PLASTIC, LQFP-64 | Texas Instruments | TM4C1231D5PMTR vs LM4F120C4QRFIG |
TM4C1231D5PMI | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 64-kb Flash, 24-kb RAM, CAN, RTC, 64-pin LQFP 64-LQFP -40 to 85 | Texas Instruments | TM4C1231D5PMTR vs TM4C1231D5PMI |