There are no models available for this part yet.
Overview of MM1431ATT by Mitsumi Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
CAD Models for MM1431ATT by Mitsumi Electric Co Ltd
Part Data Attributes for MM1431ATT by Mitsumi Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MITSUMI ELECTRIC CO LTD
|
Package Description
|
TO-92, SIP3,.1,50
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
O-XBCY-W3
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Output Current-Max
|
0.01 A
|
Output Voltage-Max
|
2.515 V
|
Output Voltage-Min
|
2.475 V
|
Output Voltage-Nom
|
2.495 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
TO-92
|
Package Equivalence Code
|
SIP3,.1,50
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
OTHER
|
Terminal Form
|
WIRE
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Trim/Adjustable Output
|
YES
|
Alternate Parts for MM1431ATT
This table gives cross-reference parts and alternative options found for MM1431ATT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM1431ATT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM431AIMX | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | MM1431ATT vs LM431AIMX |
5962-8961001XX | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, MBCY3 | Analog Devices Inc | MM1431ATT vs 5962-8961001XX |
TL431QDBZTG4 | Adjustable precision shunt regulator 3-SOT-23 -40 to 125 | Texas Instruments | MM1431ATT vs TL431QDBZTG4 |
LM431BIMX/NOPB | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, SOIC-8 | Rochester Electronics LLC | MM1431ATT vs LM431BIMX/NOPB |
TL432BQDBZR | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 -40 to 125 | Texas Instruments | MM1431ATT vs TL432BQDBZR |
TL431BMFDT | Three Terminal Voltage Reference | Nexperia | MM1431ATT vs TL431BMFDT |
MC1404U10 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, CDIP8, CERAMIC, DIP-8 | Motorola Mobility LLC | MM1431ATT vs MC1404U10 |
TL431AU | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN | Micro Commercial Components | MM1431ATT vs TL431AU |
ATL432BIDBZR | 2.5-V precision programmable shunt regulator 3-SOT-23 -40 to 85 | Texas Instruments | MM1431ATT vs ATL432BIDBZR |
LMV431AIM5X/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO5, SOT-23, 5 PIN, Voltage Reference | National Semiconductor Corporation | MM1431ATT vs LMV431AIM5X/NOPB |