Part Details for LM431BCZ by Fairchild Semiconductor Corporation
Overview of LM431BCZ by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM431BCZ
LM431BCZ CAD Models
LM431BCZ Part Data Attributes:
|
LM431BCZ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM431BCZ
Fairchild Semiconductor Corporation
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 61.942 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for LM431BCZ
This table gives cross-reference parts and alternative options found for LM431BCZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM431BCZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM431BCZXA | Adjustable/2.5 V, 1% Tolerance Shunt Regulator, 2000-FNFLD | onsemi | LM431BCZ vs LM431BCZXA |
LM4125AIM5X-2.0 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048V, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM431BCZ vs LM4125AIM5X-2.0 |
LM4125AIM5-2.0 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048V, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM431BCZ vs LM4125AIM5-2.0 |
LM431BCZX | Adjustable/2.5 V, 1% Tolerance Shunt Regulator, 2000-REEL | onsemi | LM431BCZ vs LM431BCZX |
LM431BCZXA | Adjustable/2.5 V, 1% Tolerance Shunt Regulator, 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM, 2000/AMMO | Fairchild Semiconductor Corporation | LM431BCZ vs LM431BCZXA |
LM431BCZX | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM431BCZ vs LM431BCZX |
LM431BCZ/NOPB | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 0 to 70 | Texas Instruments | LM431BCZ vs LM431BCZ/NOPB |