Part Details for LM431BCZXA by onsemi
Overview of LM431BCZXA by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LM431BCZXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C7139
|
Newark | Voltage Reference, Current Rating:100Ma, Mounting Type:Through Hole, Output Voltage Max:36V, Package/Case:To-92, Voltage Regulator Type:Shunt |Onsemi LM431BCZXA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0710 / $0.0870 | Buy Now |
DISTI #
LM431BCZXAFSCT-ND
|
DigiKey | IC VREF SHUNT ADJ 1% TO92-3 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4681 In Stock |
|
$0.0698 / $0.4400 | Buy Now |
DISTI #
LM431BCZXA
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92R Ammo - Ammo Pack (Alt: LM431BCZXA) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 142000 Factory Stock |
|
$0.0724 / $0.0810 | Buy Now |
DISTI #
512-LM431BCZXA
|
Mouser Electronics | Voltage References Adjustable/2.5V 1% Tolerance Shunt RoHS: Compliant | 4755 |
|
$0.0780 / $0.4400 | Buy Now |
|
Future Electronics | LM431B Series 36 V ± 1 % Through Hole Programmable Shunt Regulator - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0696 / $0.0780 | Buy Now |
|
Future Electronics | LM431B Series 36 V ± 1 % Through Hole Programmable Shunt Regulator - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0696 / $0.0780 | Buy Now |
|
Rochester Electronics | Adjustable/2.5 V, 1% Tolerance Shunt Regulator RoHS: Compliant Status: Active Min Qty: 1 | 52000 |
|
$0.0670 / $0.0788 | Buy Now |
DISTI #
LM431BCZXA
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92R Ammo - Ammo Pack (Alt: LM431BCZXA) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 142000 Factory Stock |
|
$0.0724 / $0.0810 | Buy Now |
DISTI #
LM431BCZXA
|
Avnet Silica | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92R Ammo (Alt: LM431BCZXA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LM431BCZXA
|
EBV Elektronik | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92R Ammo (Alt: LM431BCZXA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for LM431BCZXA
LM431BCZXA CAD Models
LM431BCZXA Part Data Attributes:
|
LM431BCZXA
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM431BCZXA
onsemi
Adjustable/2.5 V, 1% Tolerance Shunt Regulator, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 61.942 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for LM431BCZXA
This table gives cross-reference parts and alternative options found for LM431BCZXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM431BCZXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4125AIM5X-2.0 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048V, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM431BCZXA vs LM4125AIM5X-2.0 |
LM4125AIM5-2.0 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048V, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM431BCZXA vs LM4125AIM5-2.0 |
LM431BCZX | Adjustable/2.5 V, 1% Tolerance Shunt Regulator, 2000-REEL | onsemi | LM431BCZXA vs LM431BCZX |
LM431BCZXA | Adjustable/2.5 V, 1% Tolerance Shunt Regulator, 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM, 2000/AMMO | Fairchild Semiconductor Corporation | LM431BCZXA vs LM431BCZXA |
LM431BCZX | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM431BCZXA vs LM431BCZX |
LM431BCZ/NOPB | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 0 to 70 | Texas Instruments | LM431BCZXA vs LM431BCZ/NOPB |