Part Details for LM4041DIZ-1.2AMMOPACK by Micrel Inc
Overview of LM4041DIZ-1.2AMMOPACK by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM4041DIZ-1.2AMMOPACK
LM4041DIZ-1.2AMMOPACK CAD Models
LM4041DIZ-1.2AMMOPACK Part Data Attributes
|
LM4041DIZ-1.2AMMOPACK
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
LM4041DIZ-1.2AMMOPACK
Micrel Inc
Two Terminal Voltage Reference, 1 Output, 1.225V, PBCY3, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.23725 V | |
Output Voltage-Min | 1.21275 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.07 mA | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for LM4041DIZ-1.2AMMOPACK
This table gives cross-reference parts and alternative options found for LM4041DIZ-1.2AMMOPACK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041DIZ-1.2AMMOPACK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4041DIZ-1.2X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM4041DIZ-1.2AMMOPACK vs LM4041DIZ-1.2X |
LM4041DIZ-1.2/NOPB | Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85 | Texas Instruments | LM4041DIZ-1.2AMMOPACK vs LM4041DIZ-1.2/NOPB |
LM4041DIZ-1.2 | Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | LM4041DIZ-1.2AMMOPACK vs LM4041DIZ-1.2 |
LM4041DIZ-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM4041DIZ-1.2AMMOPACK vs LM4041DIZ-1.2 |
LM4041DIZ-1.2AP | Two Terminal Voltage Reference, 1 Output, 1.225V, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | LM4041DIZ-1.2AMMOPACK vs LM4041DIZ-1.2AP |
LM4041DIZ-1.2AMMOPACK | Two Terminal Voltage Reference, 1 Output, 1.225V, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | LM4041DIZ-1.2AMMOPACK vs LM4041DIZ-1.2AMMOPACK |
LM4041DIZ-1.2AP | Two Terminal Voltage Reference, 1 Output, 1.225V, PBCY3, TO-92, 3 PIN | Micrel Inc | LM4041DIZ-1.2AMMOPACK vs LM4041DIZ-1.2AP |
SC4041DZ.TA | Two Terminal Voltage Reference, 1 Output, 1.225V, PBCY3, TO-92, 3 PIN | Semtech Corporation | LM4041DIZ-1.2AMMOPACK vs SC4041DZ.TA |
SC4041DZTA | Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PBCY3, TO-92, 3 PIN | Semtech Corporation | LM4041DIZ-1.2AMMOPACK vs SC4041DZTA |