Power Circuits
LM4041DIM3-ADJ
Description: Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85

Overview of LM4041DIM3-ADJ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Automotive

Price & Stock for LM4041DIM3-ADJ by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LM4041DIM3-ADJCT-ND
DigiKey IC VREF SHUNT ADJ 1% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3775
In Stock
  • 1 $1.3700
  • 10 $1.2250
  • 25 $1.1624
  • 100 $0.9548
  • 250 $0.8925
  • 500 $0.7887
  • 1,000 $0.6227
  • 2,000 $0.5812
  • 5,000 $0.5521
  • 10,000 $0.5313
$0.5313 / $1.3700 Buy Now
DISTI # V72:2272_07276085
Arrow Electronics V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 1909 Container: Cut Strips Americas - 311
  • 1 $0.5771
  • 10 $0.5681
  • 25 $0.5590
  • 50 $0.5500
  • 100 $0.5409
  • 250 $0.5319
$0.5319 / $0.5771 Buy Now
Perfect Parts Corporation   5407
RFQ
South Electronics LM4041DIM3-ADJ 0
RFQ

CAD Models for LM4041DIM3-ADJ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM4041DIM3-ADJ by Texas Instruments

LM4041DIM3-ADJ
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
PLASTIC, TO-236AB, SOT-23, 3 PIN
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1995-01-01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
1.245 V
Output Voltage-Min
1.221 V
Output Voltage-Nom
1.225 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.12 mm
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
150 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
YES
Voltage Tolerance-Max
1%
Width
1.3 mm
Want to compare parts?
  1. LM4041DIM3-ADJ
    Texas Instruments
    Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
    VS

Alternate Parts for LM4041DIM3-ADJ

This table gives cross-reference parts and alternative options found for LM4041DIM3-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041DIM3-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM4041DEM3X-ADJ/NOPB Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125 Texas Instruments LM4041DIM3-ADJ vs LM4041DEM3X-ADJ/NOPB
LM4041QDEM3X-ADJNO Precision Micropower Shunt Voltage Reference for Automotive Applications 3-SOT-23 -40 to 125 Texas Instruments LM4041DIM3-ADJ vs LM4041QDEM3X-ADJNO
LM4041DIM3X-ADJ Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM4041DIM3-ADJ vs LM4041DIM3X-ADJ
LM4041DIM3-ADJ/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM4041DIM3-ADJ vs LM4041DIM3-ADJ/NOPB
LM4041DEM3-ADJ Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125 Texas Instruments LM4041DIM3-ADJ vs LM4041DEM3-ADJ
FAN4041DIS3X Two Terminal Voltage Reference, 1 Output, 1.22V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN Fairchild Semiconductor Corporation LM4041DIM3-ADJ vs FAN4041DIS3X
LM4041DEM3-ADJ IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM4041DIM3-ADJ vs LM4041DEM3-ADJ
LM4041DIM3-ADJ IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM4041DIM3-ADJ vs LM4041DIM3-ADJ
LM4041DYM3-ADJ 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233V, PDSO3 Microchip Technology Inc LM4041DIM3-ADJ vs LM4041DYM3-ADJ
LM4041DEM3X-ADJ 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN Texas Instruments LM4041DIM3-ADJ vs LM4041DEM3X-ADJ
Part Number Description Manufacturer Compare
TL4050A50QDBZR Fixed voltage, 0.1%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 Texas Instruments LM4041DIM3-ADJ vs TL4050A50QDBZR
TL4050A41IDBZT Fixed voltage, 0.1%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM4041DIM3-ADJ vs TL4050A41IDBZT
TL4050A50IDBZR Fixed voltage, 0.1%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM4041DIM3-ADJ vs TL4050A50IDBZR
TL4050C41QDBZTG4 Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125 Texas Instruments LM4041DIM3-ADJ vs TL4050C41QDBZTG4
LM4431M3-2.5 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM4041DIM3-ADJ vs LM4431M3-2.5
TL432AQDBZT Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 -40 to 125 Texas Instruments LM4041DIM3-ADJ vs TL432AQDBZT
SPX1004M1-2-5/TR Two Terminal Voltage Reference, 1 Output, 2.5V, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN Exar Corporation LM4041DIM3-ADJ vs SPX1004M1-2-5/TR
FAN4041CES3X Two Terminal Voltage Reference, 1 Output, 1.22V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN Fairchild Semiconductor Corporation LM4041DIM3-ADJ vs FAN4041CES3X
TL4050B50IDBZR Fixed voltage, 0.2%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM4041DIM3-ADJ vs TL4050B50IDBZR
LM4041QDEM3X-ADJNO Precision Micropower Shunt Voltage Reference for Automotive Applications 3-SOT-23 -40 to 125 Texas Instruments LM4041DIM3-ADJ vs LM4041QDEM3X-ADJNO

Related Parts for LM4041DIM3-ADJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4041DIM3-ADJ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4041DIM3-ADJ by Texas Instruments

  • Please alert me when LM4041DIM3-ADJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM4041DIM3-ADJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4041DIM3-ADJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM4041DIM3-ADJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4041DIM3-ADJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4041DIM3-ADJ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: