Power Circuits
TL4050B50IDBZR
Texas Instruments
Description: Fixed voltage, 0.2%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85

Overview of TL4050B50IDBZR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for TL4050B50IDBZR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-22807-1-ND
DigiKey IC VREF SHUNT 0.2% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2954
In Stock
  • 1 $1.4400
  • 10 $1.2840
  • 25 $1.2188
  • 100 $1.0012
  • 250 $0.9359
  • 500 $0.8271
  • 1,000 $0.6530
  • 3,000 $0.5387
$0.5387 / $1.4400 Buy Now
DISTI # 595-TL4050B50IDBZR
Mouser Electronics Voltage References 5V 0.2% shunt regulator RoHS: Compliant 1831
  • 1 $1.4300
  • 10 $1.2200
  • 100 $0.9360
  • 500 $0.8270
  • 1,000 $0.6520
  • 3,000 $0.5380
$0.5380 / $1.4300 Buy Now
Rochester Electronics TL4050B Precision micropower shunt voltage reference RoHS: Compliant Status: Active Min Qty: 1 514
  • 1 $0.6285
  • 25 $0.6159
  • 100 $0.5908
  • 500 $0.5657
  • 1,000 $0.5342
$0.5342 / $0.6285 Buy Now
DISTI # TL4050B50IDBZR
TME IC: voltage reference source Min Qty: 1 0
  • 1 $1.1700
  • 10 $1.0500
  • 25 $0.9300
  • 100 $0.8400
  • 250 $0.7800
  • 1,000 $0.7500
  • 3,000 $0.7200
  • 6,000 $0.7000
$0.7000 / $1.1700 RFQ
Ameya Holding Limited IC VREF SHUNT 5V SOT23-3 4916
RFQ

CAD Models for TL4050B50IDBZR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TL4050B50IDBZR by Texas Instruments

TL4050B50IDBZR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
SOT-23, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e4
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.01 V
Output Voltage-Min
4.99 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.12 mm
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
50 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.2%
Width
1.3 mm
Want to compare parts?
  1. TL4050B50IDBZR
    Texas Instruments
    Fixed voltage, 0.2%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
    VS

Alternate Parts for TL4050B50IDBZR

This table gives cross-reference parts and alternative options found for TL4050B50IDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL4050B50IDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL4050B50IDBZRG4 Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 Texas Instruments TL4050B50IDBZR vs TL4050B50IDBZRG4
TL4050B50IDBZTG4 Fixed voltage, 0.2%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments TL4050B50IDBZR vs TL4050B50IDBZTG4
Part Number Description Manufacturer Compare
TL4050A50QDBZR Fixed voltage, 0.1%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 Texas Instruments TL4050B50IDBZR vs TL4050A50QDBZR
TL4050A41IDBZT Fixed voltage, 0.1%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments TL4050B50IDBZR vs TL4050A41IDBZT
TL4050A50IDBZR Fixed voltage, 0.1%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments TL4050B50IDBZR vs TL4050A50IDBZR
TL4050C41QDBZTG4 Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125 Texas Instruments TL4050B50IDBZR vs TL4050C41QDBZTG4
LM4431M3-2.5 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation TL4050B50IDBZR vs LM4431M3-2.5
TL432AQDBZT Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 -40 to 125 Texas Instruments TL4050B50IDBZR vs TL432AQDBZT
SPX1004M1-2-5/TR Two Terminal Voltage Reference, 1 Output, 2.5V, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN Exar Corporation TL4050B50IDBZR vs SPX1004M1-2-5/TR
FAN4041CES3X Two Terminal Voltage Reference, 1 Output, 1.22V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN Fairchild Semiconductor Corporation TL4050B50IDBZR vs FAN4041CES3X
LM4041QDEM3X-ADJNO Precision Micropower Shunt Voltage Reference for Automotive Applications 3-SOT-23 -40 to 125 Texas Instruments TL4050B50IDBZR vs LM4041QDEM3X-ADJNO
LM4041CIM3X-ADJ/NOPB Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments TL4050B50IDBZR vs LM4041CIM3X-ADJ/NOPB

Related Parts for TL4050B50IDBZR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL4050B50IDBZR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL4050B50IDBZR by Texas Instruments

  • Please alert me when TL4050B50IDBZR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TL4050B50IDBZR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL4050B50IDBZR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TL4050B50IDBZR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL4050B50IDBZR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL4050B50IDBZR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: