Power Circuits
LM4041CIDBZR
Texas Instruments
Description: Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85

Overview of LM4041CIDBZR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Automotive

Price & Stock for LM4041CIDBZR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-17943-1-ND
DigiKey IC VREF SHUNT ADJ 0.5% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) 2930
In Stock
  • 1 $0.8400
  • 10 $0.7370
  • 25 $0.6920
  • 100 $0.5647
  • 250 $0.5246
  • 500 $0.4464
  • 1,000 $0.3571
  • 3,000 $0.3236
  • 6,000 $0.3013
  • 15,000 $0.2902
  • 30,000 $0.2790
$0.2790 / $0.8400 Buy Now
DISTI # 595-LM4041CIDBZR
Mouser Electronics Voltage References Adjustable Precision Mcrpwr Shunt .5% ac RoHS: Compliant 12710
  • 1 $0.8400
  • 10 $0.6920
  • 100 $0.5250
  • 500 $0.4470
  • 1,000 $0.3570
  • 3,000 $0.2890
  • 6,000 $0.2790
  • 9,000 $0.2760
$0.2760 / $0.8400 Buy Now
Bristol Electronics   Min Qty: 7 262
  • 7 $0.8250
  • 26 $0.5363
  • 95 $0.3094
$0.3094 / $0.8250 Buy Now
Quest Components   209
  • 1 $1.1000
  • 24 $0.5500
  • 110 $0.3300
$0.3300 / $1.1000 Buy Now
DISTI # LM4041CIDBZR
TME IC: voltage reference source, 1.233V, ±0.5%, SOT23, reel,tape Min Qty: 1 0
  • 1 $0.8070
  • 5 $0.7030
  • 25 $0.6210
  • 100 $0.5580
$0.5580 / $0.8070 RFQ
Ameya Holding Limited SOT23-3/I°/Adjustable Precision Micropower Shunt Voltage Reference, 0.5% ac 2538
RFQ
ComSIT USA PRECISION MICROPOWER SHUNT VOLTAGE REFERENCE Two Terminal Voltage Reference, 1 Output, 1.225V, Trim/Adjustable, BIPolar, PDSO3 RoHS: Not Compliant Stock EUR: 880
Stock USA: 0
Stock MEX: 0
Stock ASIA: 0
RFQ
DISTI # SMC-LM4041CIDBZR
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 1262
RFQ
New Advantage Corporation Two Terminal Voltage Reference, 1 Output, 1.233V,Trim/Adjustable, BIPolar, PDSO3 RoHS: Compliant Min Qty: 1 Package Multiple: 10 131
  • 10 $0.7900
  • 100 $0.5800
$0.5800 / $0.7900 Buy Now

CAD Models for LM4041CIDBZR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM4041CIDBZR by Texas Instruments

LM4041CIDBZR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
GREEN, PLASTIC, SOT-23, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 1.225V TO 10V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e4
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
1.239 V
Output Voltage-Min
1.226 V
Output Voltage-Nom
1.225 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.12 mm
Supply Voltage-Max (Vsup)
10 V
Supply Voltage-Min (Vsup)
1.235 V
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
100 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
YES
Voltage Tolerance-Max
0.5%
Width
1.3 mm
Want to compare parts?
  1. LM4041CIDBZR
    Texas Instruments
    Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85
    VS

Alternate Parts for LM4041CIDBZR

This table gives cross-reference parts and alternative options found for LM4041CIDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041CIDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FAN4041BIS3 Two Terminal Voltage Reference, 1 Output, 1.22V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN Fairchild Semiconductor Corporation LM4041CIDBZR vs FAN4041BIS3
LM4041BIDBZTG4 Adjustable, precision micropower shunt voltage reference with 0.2% accuracy 3-SOT-23 -40 to 85 Texas Instruments LM4041CIDBZR vs LM4041BIDBZTG4
FAN4041CIS3 Two Terminal Voltage Reference, 1 Output, 1.22V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN Fairchild Semiconductor Corporation LM4041CIDBZR vs FAN4041CIS3
FAN4041CIS3X Two Terminal Voltage Reference, 1 Output, 1.22V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN Fairchild Semiconductor Corporation LM4041CIDBZR vs FAN4041CIS3X
LM4041BIDBZT Adjustable, precision micropower shunt voltage reference with 0.2% accuracy 3-SOT-23 -40 to 85 Texas Instruments LM4041CIDBZR vs LM4041BIDBZT
LM4041BIDBZRG4 Adjustable, precision micropower shunt voltage reference with 0.2% accuracy 3-SOT-23 -40 to 85 Texas Instruments LM4041CIDBZR vs LM4041BIDBZRG4
LM4041CIDBZTG4 Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85 Texas Instruments LM4041CIDBZR vs LM4041CIDBZTG4
LM4041AIDBZT 1-OUTPUT TWO TERM VOLTAGE REFERENCE, PDSO3, PLASTIC, SOT-23, 3 PIN Texas Instruments LM4041CIDBZR vs LM4041AIDBZT
LM4041CIDBZT Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85 Texas Instruments LM4041CIDBZR vs LM4041CIDBZT
Part Number Description Manufacturer Compare
LM4041CIDCKR Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 5-SC70 -40 to 85 Texas Instruments LM4041CIDBZR vs LM4041CIDCKR
FAN4041CIS3X Two Terminal Voltage Reference, 1 Output, 1.22V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN Fairchild Semiconductor Corporation LM4041CIDBZR vs FAN4041CIS3X
LM4041BILP Adjustable precision micropower shunt voltage reference with 0.2% accuracy 3-TO-92 -40 to 85 Texas Instruments LM4041CIDBZR vs LM4041BILP
LM4041CIDCKTG4 Adjustable Precision Micropower Shunt Voltage Reference, 0.5% accuracy 5-SC70 -40 to 85 Texas Instruments LM4041CIDBZR vs LM4041CIDCKTG4
LM4041BIDBZRG4 Adjustable, precision micropower shunt voltage reference with 0.2% accuracy 3-SOT-23 -40 to 85 Texas Instruments LM4041CIDBZR vs LM4041BIDBZRG4
LM4041BIDBZTG4 Adjustable, precision micropower shunt voltage reference with 0.2% accuracy 3-SOT-23 -40 to 85 Texas Instruments LM4041CIDBZR vs LM4041BIDBZTG4
LM4041CILP Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-TO-92 -40 to 85 Texas Instruments LM4041CIDBZR vs LM4041CILP
LM4041AIDBZT 1-OUTPUT TWO TERM VOLTAGE REFERENCE, PDSO3, PLASTIC, SOT-23, 3 PIN Texas Instruments LM4041CIDBZR vs LM4041AIDBZT
LM4041AILPR 1-OUTPUT TWO TERM VOLTAGE REFERENCE, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN Texas Instruments LM4041CIDBZR vs LM4041AILPR
LM4041CIDCKTE4 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments LM4041CIDBZR vs LM4041CIDCKTE4

Related Parts for LM4041CIDBZR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4041CIDBZR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4041CIDBZR by Texas Instruments

  • Please alert me when LM4041CIDBZR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM4041CIDBZR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4041CIDBZR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM4041CIDBZR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4041CIDBZR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4041CIDBZR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: