Power Circuits
LM4041CEM3X-ADJ/NOPB
Description: Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125

Overview of LM4041CEM3X-ADJ/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TCKE712BNL Toshiba Electronic Devices & Storage Corporation eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10
UC2907J Rochester Electronics LLC Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16
CA3085B Rochester Electronics LLC Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8

Price & Stock for LM4041CEM3X-ADJ/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-43055-1-ND
DigiKey IC VREF SHUNT ADJ 0.5% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.0100
  • 3,000 $0.4293
  • 6,000 $0.4171
  • 9,000 $0.4109
  • 15,000 $0.4041
  • 21,000 $0.4001
$0.4001 / $1.0100 Buy Now
DISTI # 926-L4041CEM3XADJNPB
Mouser Electronics Voltage References Fixed & adjustable, 45-uA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125 RoHS: Compliant 3929
  • 1 $0.9800
  • 10 $0.8460
  • 100 $0.6520
  • 500 $0.5660
  • 1,000 $0.4460
  • 3,000 $0.3750
$0.3750 / $0.9800 Buy Now
DISTI # LM4041CEM3XADJNOPB
TME IC: voltage reference source, 1.225V, ±0.5%, SOT23, reel,tape Min Qty: 1 0
  • 1 $0.8800
  • 5 $0.7390
  • 25 $0.6530
  • 100 $0.5870
$0.5870 / $0.8800 RFQ
Ameya Holding Limited IC VREF SHUNT ADJ SOT23-3 189050
RFQ
DISTI # C1S746200604948
Chip1Stop V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes 3000
  • 3,000 $0.3640
$0.3640 Buy Now
LCSC 1.233V10V 0.5% 12mA Adjustable SOT-23-3 Voltage Reference ROHS 100
  • 1 $0.8230
  • 10 $0.8010
  • 30 $0.7869
  • 100 $0.7727
$0.7727 / $0.8230 Buy Now
Win Source Electronics IC VREF SHUNT ADJ SOT23-3 101229
  • 120 $0.4240
  • 290 $0.3480
  • 450 $0.3370
  • 615 $0.3270
  • 795 $0.3160
  • 1,065 $0.2830
$0.2830 / $0.4240 Buy Now

CAD Models for LM4041CEM3X-ADJ/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM4041CEM3X-ADJ/NOPB by Texas Instruments

LM4041CEM3X-ADJ/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
TSSOP, TO-236
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
1.243 V
Output Voltage-Min
1.207 V
Output Voltage-Nom
1.225 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.12 mm
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
100 ppm/°C
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
YES
Voltage Tolerance-Max
0.5%
Width
1.3 mm
Want to compare parts?
  1. LM4041CEM3X-ADJ/NOPB
    Texas Instruments
    Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
    VS

Alternate Parts for LM4041CEM3X-ADJ/NOPB

This table gives cross-reference parts and alternative options found for LM4041CEM3X-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041CEM3X-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM4041QCIM3-ADJ/NO Automotive, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM4041CEM3X-ADJ/NOPB vs LM4041QCIM3-ADJ/NO
LM4041CQDBZR Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 125 Texas Instruments LM4041CEM3X-ADJ/NOPB vs LM4041CQDBZR
LM4041CQDBZTG4 Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 125 Texas Instruments LM4041CEM3X-ADJ/NOPB vs LM4041CQDBZTG4
LM4041QCEM3X-ADJNO Precision Micropower Shunt Voltage Reference for Automotive Applications 3-SOT-23 -40 to 125 Texas Instruments LM4041CEM3X-ADJ/NOPB vs LM4041QCEM3X-ADJNO
LM4041CIM3-ADJ Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM4041CEM3X-ADJ/NOPB vs LM4041CIM3-ADJ
LM4041CIM3-ADJ/NOPB Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM4041CEM3X-ADJ/NOPB vs LM4041CIM3-ADJ/NOPB
LM4041CEM3-ADJ/NOPB Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125 Texas Instruments LM4041CEM3X-ADJ/NOPB vs LM4041CEM3-ADJ/NOPB
LM4041CIM3-ADJT&R Two Terminal Voltage Reference, 1 Output, 1.233V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN Micrel Inc LM4041CEM3X-ADJ/NOPB vs LM4041CIM3-ADJT&R
LM4041CIM3-ADJ Two Terminal Voltage Reference, 1 Output, 1.233V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN Microchip Technology Inc LM4041CEM3X-ADJ/NOPB vs LM4041CIM3-ADJ
LM4041CIM3-ADJT&R Two Terminal Voltage Reference, 1 Output, 1.233V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN Microchip Technology Inc LM4041CEM3X-ADJ/NOPB vs LM4041CIM3-ADJT&R
Part Number Description Manufacturer Compare
LM4041CIM3X-ADJ Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 Texas Instruments LM4041CEM3X-ADJ/NOPB vs LM4041CIM3X-ADJ
LM4041DIDBZRG4 Adjustable, precision micropower shunt voltage reference with 1% accuracy 3-SOT-23 -40 to 85 Texas Instruments LM4041CEM3X-ADJ/NOPB vs LM4041DIDBZRG4
LM4041QCEM3X-ADJNO Precision Micropower Shunt Voltage Reference for Automotive Applications 3-SOT-23 -40 to 125 Texas Instruments LM4041CEM3X-ADJ/NOPB vs LM4041QCEM3X-ADJNO
TL432AQDBZT Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 -40 to 125 Texas Instruments LM4041CEM3X-ADJ/NOPB vs TL432AQDBZT
TL4050A41IDBZR Fixed voltage, 0.1%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM4041CEM3X-ADJ/NOPB vs TL4050A41IDBZR
LM4041DIDBZTG4 Adjustable, precision micropower shunt voltage reference with 1% accuracy 3-SOT-23 -40 to 85 Texas Instruments LM4041CEM3X-ADJ/NOPB vs LM4041DIDBZTG4
TLVH432ACPK 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PSSO3, PLASTIC, SOT-89, 3 PIN Texas Instruments LM4041CEM3X-ADJ/NOPB vs TLVH432ACPK
TL4050C41IDBZR Fixed voltage, 0.5%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM4041CEM3X-ADJ/NOPB vs TL4050C41IDBZR
LM4041CQDBZR Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 125 Texas Instruments LM4041CEM3X-ADJ/NOPB vs LM4041CQDBZR
LM4041DQDBZT Adjustable, precision micropower shunt voltage reference with 1% accuracy 3-SOT-23 -40 to 125 Texas Instruments LM4041CEM3X-ADJ/NOPB vs LM4041DQDBZT

Related Parts for LM4041CEM3X-ADJ/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4041CEM3X-ADJ/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4041CEM3X-ADJ/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM4041CEM3X-ADJ/NOPB would you like to use for your alert(s)?
  • Please alert me when LM4041CEM3X-ADJ/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM4041CEM3X-ADJ/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4041CEM3X-ADJ/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM4041CEM3X-ADJ/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4041CEM3X-ADJ/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4041CEM3X-ADJ/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: