Datasheets
LM4041DQDBZT by: Texas Instruments

Adjustable, precision micropower shunt voltage reference with 1% accuracy 3-SOT-23 -40 to 125

Part Details for LM4041DQDBZT by Texas Instruments

Overview of LM4041DQDBZT by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LM4041DQDBZT Texas Instruments Adjustable Precision Micropower Shunt Voltage Reference, 1.0% accuracy 3-SOT-23 -40 to 125

Price & Stock for LM4041DQDBZT

Part # Distributor Description Stock Price Buy
DISTI # 296-32134-1-ND
DigiKey IC VREF SHUNT ADJ 1% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 8511
In Stock
  • 1 $1.4000
  • 10 $1.0220
  • 25 $0.9268
  • 100 $0.8220
  • 250 $0.6175
  • 500 $0.6162
$0.6162 / $1.4000 Buy Now
DISTI # 2156-LM4041DQDBZT-ND
DigiKey IC VREF SHUNT ADJ 1% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 2715
In Stock
  • 506 $0.5900
$0.5900 Buy Now
DISTI # 595-LM4041DQDBZT
Mouser Electronics Voltage References Adjustable Precision Mcrpwr Shunt 1% acc RoHS: Compliant 3208
  • 1 $1.1100
  • 10 $0.7010
  • 100 $0.6160
  • 250 $0.6160
  • 500 $0.6000
  • 1,000 $0.5790
  • 2,500 $0.5760
  • 5,000 $0.5750
$0.5750 / $1.1100 Buy Now
DISTI # J56:1989_00552112
Arrow Electronics V-Ref Adjustable 1.225V to 10V 25mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2222 Europe - 250
  • 250 $0.6014
  • 500 $0.5869
  • 750 $0.5641
$0.5641 / $0.6014 Buy Now
Bristol Electronics   4930
RFQ
Quest Components   3944
  • 1 $2.0380
  • 982 $0.7133
  • 2,104 $0.6114
$0.6114 / $2.0380 Buy Now
Rochester Electronics LM4041D Adjustable Precision Micropower Shunt Voltage Reference, 1.0% accuracy RoHS: Compliant Status: Active Min Qty: 1 2715
  • 1 $0.5708
  • 25 $0.5594
  • 100 $0.5366
  • 500 $0.5137
  • 1,000 $0.4852
$0.4852 / $0.5708 Buy Now
DISTI # LM4041DQDBZT
TME IC: voltage reference source, 1.233V, ±1%, SOT23, reel,tape, 25mA Min Qty: 1 0
  • 1 $1.0600
  • 5 $0.9500
  • 25 $0.8400
  • 100 $0.7600
$0.7600 / $1.0600 RFQ

Part Details for LM4041DQDBZT

LM4041DQDBZT CAD Models

LM4041DQDBZT Part Data Attributes

LM4041DQDBZT Texas Instruments
Buy Now Datasheet
Compare Parts:
LM4041DQDBZT Texas Instruments Adjustable, precision micropower shunt voltage reference with 1% accuracy 3-SOT-23 -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOT-23
Package Description GREEN, PLASTIC, SOT-23, 3 PIN
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 1.225V TO 10V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3
JESD-609 Code e4
Length 2.92 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 1.245 V
Output Voltage-Min 1.221 V
Output Voltage-Nom 1.225 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TO-236
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.12 mm
Supply Voltage-Max (Vsup) 10 V
Supply Voltage-Min (Vsup) 1.235 V
Surface Mount YES
Technology BIPOLAR
Temp Coef of Voltage-Max 150 ppm/°C
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output YES
Voltage Tolerance-Max 1%
Width 1.3 mm

Alternate Parts for LM4041DQDBZT

This table gives cross-reference parts and alternative options found for LM4041DQDBZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041DQDBZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM4041DEM3X-ADJ/NOPB Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125 Texas Instruments LM4041DQDBZT vs LM4041DEM3X-ADJ/NOPB
FAN4041DES3 Two Terminal Voltage Reference, 1 Output, 1.22V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN Fairchild Semiconductor Corporation LM4041DQDBZT vs FAN4041DES3
LM4041DIDBZT Adjustable, precision micropower shunt voltage reference with 1% accuracy 3-SOT-23 -40 to 85 Texas Instruments LM4041DQDBZT vs LM4041DIDBZT
LM4041DIM3-ADJ Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM4041DQDBZT vs LM4041DIM3-ADJ
LM4041DIM3-ADJ IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM4041DQDBZT vs LM4041DIM3-ADJ
LM4041DIM3ADJ IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM4041DQDBZT vs LM4041DIM3ADJ
LM4041DYM3-ADJ-TR 1-OUTPUT TWO TERM VOLTAGE REFERENCE, PDSO3 Microchip Technology Inc LM4041DQDBZT vs LM4041DYM3-ADJ-TR
LM4041DEM3-ADJ/NOPB Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125 Texas Instruments LM4041DQDBZT vs LM4041DEM3-ADJ/NOPB
LM4041DEM3X-ADJ IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM4041DQDBZT vs LM4041DEM3X-ADJ
LM4041DEM3-ADJ/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM4041DQDBZT vs LM4041DEM3-ADJ/NOPB
Part Number Description Manufacturer Compare
TL4050C50IDBZR Fixed voltage, 0.5%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM4041DQDBZT vs TL4050C50IDBZR
TL4050C41IDBZT Fixed voltage, 0.5%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM4041DQDBZT vs TL4050C41IDBZT
FAN4041DES3 Two Terminal Voltage Reference, 1 Output, 1.22V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN Fairchild Semiconductor Corporation LM4041DQDBZT vs FAN4041DES3
TL4050A41IDBZTG4 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO3, GREEN, SOT-23, 3 PIN Texas Instruments LM4041DQDBZT vs TL4050A41IDBZTG4
LM4041DYM3-ADJ-TR 1-OUTPUT TWO TERM VOLTAGE REFERENCE, PDSO3 Microchip Technology Inc LM4041DQDBZT vs LM4041DYM3-ADJ-TR
LM4040DIM3X-6.0/NOPB Two Terminal Voltage Reference, 1 Output, 6V, BIPolar, PDSO3 National Semiconductor Corporation LM4041DQDBZT vs LM4040DIM3X-6.0/NOPB
SPX385M1-L-2.5 Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PSSO3, LEAD FREE, SOT-89, 3 PIN Exar Corporation LM4041DQDBZT vs SPX385M1-L-2.5
LM385M3-2.5 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, SOT-23, 3 PIN, Voltage Reference National Semiconductor Corporation LM4041DQDBZT vs LM385M3-2.5
LM4041DIDBZT Adjustable, precision micropower shunt voltage reference with 1% accuracy 3-SOT-23 -40 to 85 Texas Instruments LM4041DQDBZT vs LM4041DIDBZT
LM4040DIM3X-6.0 Two Terminal Voltage Reference, 1 Output, 6V, BIPolar, PDSO3 National Semiconductor Corporation LM4041DQDBZT vs LM4040DIM3X-6.0

LM4041DQDBZT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4041DQDBZT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4041DQDBZT by Texas Instruments

Select Manufacturer
Which Manufacturer of LM4041DQDBZT would you like to use for your alert(s)?
  • Please alert me when LM4041DQDBZT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM4041DQDBZT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4041DQDBZT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM4041DQDBZT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4041DQDBZT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4041DQDBZT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: