Part Details for LM4040BIM3-10.0T&R by Microchip Technology Inc
Overview of LM4040BIM3-10.0T&R by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4040BIM3X-2.0/NOPB | Texas Instruments | 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 | |
LM4040BIM3-8.2 | Texas Instruments | 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 | |
LM4040BIM3-4.1/NOPB | Texas Instruments | 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 |
Part Details for LM4040BIM3-10.0T&R
LM4040BIM3-10.0T&R CAD Models
LM4040BIM3-10.0T&R Part Data Attributes
|
LM4040BIM3-10.0T&R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LM4040BIM3-10.0T&R
Microchip Technology Inc
Two Terminal Voltage Reference, 1 Output, 10V, BIPolar, PDSO3, SOT-23, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOT-23 | |
Package Description | TSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2.921 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 10.02 V | |
Output Voltage-Min | 9.98 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.103 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% | |
Width | 1.3 mm |
Alternate Parts for LM4040BIM3-10.0T&R
This table gives cross-reference parts and alternative options found for LM4040BIM3-10.0T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040BIM3-10.0T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4040BIM3X-10 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | Texas Instruments | LM4040BIM3-10.0T&R vs LM4040BIM3X-10 |
LM4040BIM3-10.0T&R | Two Terminal Voltage Reference, 1 Output, 10V, BIPolar, PDSO3, SOT-23, 3 PIN | Micrel Inc | LM4040BIM3-10.0T&R vs LM4040BIM3-10.0T&R |
LM4040BIM3-10.0 | 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 | Texas Instruments | LM4040BIM3-10.0T&R vs LM4040BIM3-10.0 |
LM4040BIM3-10.0X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | Texas Instruments | LM4040BIM3-10.0T&R vs LM4040BIM3-10.0X |
LM4040BIM3X-10/NOPB | 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 | Texas Instruments | LM4040BIM3-10.0T&R vs LM4040BIM3X-10/NOPB |