Filter Your Search
1 - 2 of 2 results
|
LM4040BIM3-10.0T&R
Microchip Technology Inc
|
Check for Price Buy | No | Obsolete | 10 V | 9.98 V | 10.02 V | 103 µA | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | 0.2 % | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.921 mm | 1.1 mm | MICREL INC | SOT-23 | TSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 | ||
|
LM4040BIM3-10.0T&R
Micrel Inc
|
Check for Price Buy | No | Obsolete | 10 V | 9.98 V | 10.02 V | 103 µA | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | 0.2 % | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.921 mm | 1.1 mm | MICREL INC | SOT-23 | TSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 |