Power Circuits
LM4040BIM-8.2
Description: Two Terminal Voltage Reference, 1 Output, 8.192V, BIPolar, PDSO8, SOIC-8

Overview of LM4040BIM-8.2 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Healthcare Medical Imaging

CAD Models for LM4040BIM-8.2 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM4040BIM-8.2 by Microchip Technology Inc

LM4040BIM-8.2
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Part Package Code
SOIC
Package Description
LSOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
8.208384 V
Output Voltage-Min
8.175616 V
Output Voltage-Nom
8.192 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Current-Max (Isup)
0.095 mA
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
100 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.2%
Width
3.9 mm
Want to compare parts?
  1. LM4040BIM-8.2
    Microchip Technology Inc
    Two Terminal Voltage Reference, 1 Output, 8.192V, BIPolar, PDSO8, SOIC-8
    VS

Alternate Parts for LM4040BIM-8.2

This table gives cross-reference parts and alternative options found for LM4040BIM-8.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040BIM-8.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM4040BIMX-8.2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192V, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Texas Instruments LM4040BIM-8.2 vs LM4040BIMX-8.2
LM4040AIMX-8.2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192V, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Texas Instruments LM4040BIM-8.2 vs LM4040AIMX-8.2
LM4040BIM-8.2X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192V, PDSO8, PLASTIC, SOP-8 Texas Instruments LM4040BIM-8.2 vs LM4040BIM-8.2X
LM4040BIM-8.2 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192 V, PDSO8, PLASTIC, SOP-8, Voltage Reference National Semiconductor Corporation LM4040BIM-8.2 vs LM4040BIM-8.2
LM4040DIM-8.2 Two Terminal Voltage Reference, 1 Output, 8.192V, BIPolar, PDSO8, SOIC-8 Micrel Inc LM4040BIM-8.2 vs LM4040DIM-8.2
LM4040DIMX-8.2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192V, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Texas Instruments LM4040BIM-8.2 vs LM4040DIMX-8.2
LM4040CIM-8.2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192V, PDSO8, PLASTIC, SOP-8 Texas Instruments LM4040BIM-8.2 vs LM4040CIM-8.2
LM4040CIMX-8.2 Two Terminal Voltage Reference, 1 Output, 8.192V, PDSO8 National Semiconductor Corporation LM4040BIM-8.2 vs LM4040CIMX-8.2
LM4040DIM-8.2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192V, PDSO8, PLASTIC, SOP-8 Texas Instruments LM4040BIM-8.2 vs LM4040DIM-8.2
LM4040DIM-8.2 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192 V, PDSO8, PLASTIC, SOP-8, Voltage Reference National Semiconductor Corporation LM4040BIM-8.2 vs LM4040DIM-8.2
Part Number Description Manufacturer Compare
LM385MX-2.5 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, SOIC-8, Voltage Reference National Semiconductor Corporation LM4040BIM-8.2 vs LM385MX-2.5
ZRC250N803TA Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, SO-8 Zetex / Diodes Inc LM4040BIM-8.2 vs ZRC250N803TA
LM236DT 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PDSO8, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics LM4040BIM-8.2 vs LM236DT
LM4040CIMX-10.0 Two Terminal Voltage Reference, 1 Output, 10V, PDSO8 National Semiconductor Corporation LM4040BIM-8.2 vs LM4040CIMX-10.0
LM285AXM-1.2 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SOP-8, Voltage Reference National Semiconductor Corporation LM4040BIM-8.2 vs LM285AXM-1.2
ZRC250N803TC Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, SO-8 Diodes Incorporated LM4040BIM-8.2 vs ZRC250N803TC
LM4040BIM-10.0 Two Terminal Voltage Reference, 1 Output, 10V, BIPolar, PDSO8, SOIC-8 Microchip Technology Inc LM4040BIM-8.2 vs LM4040BIM-10.0
LM236DE4-2-5 -25°C to 85°C, 2.5-V integrated reference circuit 8-SOIC -25 to 85 Texas Instruments LM4040BIM-8.2 vs LM236DE4-2-5
LM4040CIMX-8.2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 8.192V, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Texas Instruments LM4040BIM-8.2 vs LM4040CIMX-8.2
LM385BXM-2.5/NOPB 2.5-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70 Texas Instruments LM4040BIM-8.2 vs LM385BXM-2.5/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4040BIM-8.2 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4040BIM-8.2 by Microchip Technology Inc

  • Please alert me when LM4040BIM-8.2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM4040BIM-8.2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4040BIM-8.2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM4040BIM-8.2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4040BIM-8.2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4040BIM-8.2 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: