Part Details for LM236DT by STMicroelectronics
Overview of LM236DT by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM236DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TWO TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 2.49V, TRIM/ADJUSTABLE, BIPOLAR, PDSO8 | 1495 |
|
$0.8006 / $2.2875 | Buy Now |
Part Details for LM236DT
LM236DT CAD Models
LM236DT Part Data Attributes
|
LM236DT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM236DT
STMicroelectronics
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PDSO8, ROHS COMPLIANT, PLASTIC, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 2.54 V | |
Output Voltage-Min | 2.44 V | |
Output Voltage-Nom | 2.49 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 36.509 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for LM236DT
This table gives cross-reference parts and alternative options found for LM236DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM236DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM236AM-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PDSO8, SOIC-8 | Texas Instruments | LM236DT vs LM236AM-2.5 |
LM236DG4-2-5 | -25°C to 85°C, 2.5-V integrated reference circuit 8-SOIC -25 to 85 | Texas Instruments | LM236DT vs LM236DG4-2-5 |
LM236MX-2.5 | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, PDSO8 | National Semiconductor Corporation | LM236DT vs LM236MX-2.5 |
LM236M-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PDSO8, SOIC-8 | Texas Instruments | LM236DT vs LM236M-2.5 |
LM236D-2-5 | -25°C to 85°C, 2.5-V integrated reference circuit 8-SOIC -25 to 85 | Texas Instruments | LM236DT vs LM236D-2-5 |
LM236DR-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | LM236DT vs LM236DR-2.5 |
LM236DR-2-5 | -25°C to 85°C, 2.5-V integrated reference circuit 8-SOIC -25 to 85 | Texas Instruments | LM236DT vs LM236DR-2-5 |
LM236MX-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | LM236DT vs LM236MX-2.5 |
LM236D | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PDSO8, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | LM236DT vs LM236D |
LM236AM-2.5 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | LM236DT vs LM236AM-2.5 |