LM385H-2.5
Description: 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, MBCY2

Overview of LM385H-2.5 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

CAD Models for LM385H-2.5 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM385H-2.5 by Texas Instruments

LM385H-2.5
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
, SIP2,.1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-MBCY-W2
JESD-609 Code
e0
Number of Functions
1
Number of Outputs
1
Number of Terminals
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Voltage-Max
2.575 V
Output Voltage-Min
2.425 V
Output Voltage-Nom
2.5 V
Package Body Material
METAL
Package Code
BCY
Package Equivalence Code
SIP2,.1
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Supply Current-Max (Isup)
20 mA
Surface Mount
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
150 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Pitch
2.54 mm
Terminal Position
BOTTOM
Trim/Adjustable Output
NO
Voltage Tolerance-Max
3%
Want to compare parts?
  1. LM385H-2.5
    Texas Instruments
    1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, MBCY2
    VS

Alternate Parts for LM385H-2.5

This table gives cross-reference parts and alternative options found for LM385H-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385H-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM385H-2.5 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY2, Voltage Reference National Semiconductor Corporation LM385H-2.5 vs LM385H-2.5
Part Number Description Manufacturer Compare
LM4050BIM3-2.5 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM385H-2.5 vs LM4050BIM3-2.5
LM4050CEX3-2.5+T 50ppm/°C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 125C Analog Devices Inc LM385H-2.5 vs LM4050CEX3-2.5+T
LM4050CIM3-2.5/NOPB 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM385H-2.5 vs LM4050CIM3-2.5/NOPB
LM285Z-2.5#PBF Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 Analog Devices Inc LM385H-2.5 vs LM285Z-2.5#PBF
LM285BYMX-2.5/NOPB 2.5-V, -40°C to +85°C, micropower voltage reference diode 8-SOIC -40 to 85 Texas Instruments LM385H-2.5 vs LM285BYMX-2.5/NOPB
TL4050C25IDCKR Fixed voltage, 0.5%, 50-ppm/°C precision micropower shunt voltage reference 5-SC70 -40 to 85 Texas Instruments LM385H-2.5 vs TL4050C25IDCKR
LM4050BIM3X-2.5/NOPB 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM385H-2.5 vs LM4050BIM3X-2.5/NOPB
LM4050AEM3-2.5/NOPB 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 Texas Instruments LM385H-2.5 vs LM4050AEM3-2.5/NOPB
LM385H-2.5 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY2, Voltage Reference National Semiconductor Corporation LM385H-2.5 vs LM385H-2.5
LM4050BEM3X-2.5/NOPB 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 Texas Instruments LM385H-2.5 vs LM4050BEM3X-2.5/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM385H-2.5 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM385H-2.5 by Texas Instruments

Select Manufacturer
Which Manufacturer of LM385H-2.5 would you like to use for your alert(s)?
  • Please alert me when LM385H-2.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM385H-2.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM385H-2.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM385H-2.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM385H-2.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM385H-2.5 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: