LM385H-2.5 vs LM4050BIM3-2.5 feature comparison

LM385H-2.5 Texas Instruments

Buy Now Datasheet

LM4050BIM3-2.5 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description , SIP2,.1 3 X 1.30 MM, GREEN, PLASTIC, TO-236-AB, SOT-23, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-MBCY-W2 R-PDSO-G3
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 3
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.575 V 2.514 V
Output Voltage-Min 2.425 V 2.486 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material METAL PLASTIC/EPOXY
Package Code BCY TSSOP
Package Equivalence Code SIP2,.1 TO-236
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 20 mA
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 150 ppm/°C 50 ppm/°C
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE GULL WING
Terminal Pitch 2.54 mm 0.95 mm
Terminal Position BOTTOM DUAL
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 3% 0.5%
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 3
Date Of Intro 1999-05-21
Samacsys Manufacturer Texas Instruments
Length 2.92 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.12 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.3 mm

Compare LM385H-2.5 with alternatives

Compare LM4050BIM3-2.5 with alternatives