Part Details for LM385BDR-1-2E4 by Texas Instruments
Overview of LM385BDR-1-2E4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for LM385BDR-1-2E4
LM385BDR-1-2E4 CAD Models
LM385BDR-1-2E4 Part Data Attributes
|
LM385BDR-1-2E4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM385BDR-1-2E4
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, PLASTIC, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.247 V | |
Output Voltage-Min | 1.223 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |
Alternate Parts for LM385BDR-1-2E4
This table gives cross-reference parts and alternative options found for LM385BDR-1-2E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BDR-1-2E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM285D-1.2R2 | MicroPower Voltage Reference Diodes 1.2 V, ±1%, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM385BDR-1-2E4 vs LM285D-1.2R2 |
LM285DE4-1-2 | Micropower Voltage Reference 8-SOIC -40 to 85 | Texas Instruments | LM385BDR-1-2E4 vs LM285DE4-1-2 |
LM385BD-1.2 | MicroPower Voltage Reference Diodes 1.2 V, ±1%, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM385BDR-1-2E4 vs LM385BD-1.2 |
LM385BD-1.2G | MicroPower Voltage Reference Diodes 1.2 V, ±1%, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM385BDR-1-2E4 vs LM385BD-1.2G |
LM385BD-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | LM385BDR-1-2E4 vs LM385BD-1.2 |
LM385D-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | LM385BDR-1-2E4 vs LM385D-1.2 |
LM385BDR-1-2 | 1.235-V, 1%, 0°C to 70°C, micropower voltage reference 8-SOIC 0 to 70 | Texas Instruments | LM385BDR-1-2E4 vs LM385BDR-1-2 |
LM385DE4-1-2 | Micropower Voltage Reference 8-SOIC 0 to 70 | Texas Instruments | LM385BDR-1-2E4 vs LM385DE4-1-2 |
LM385D-1.2R2 | MicroPower Voltage Reference Diodes 1.2 V, ±2%, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM385BDR-1-2E4 vs LM385D-1.2R2 |
LM285DR-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8 | Texas Instruments | LM385BDR-1-2E4 vs LM285DR-1.2 |