Part Details for LM385BD-1.2 by Texas Instruments
Overview of LM385BD-1.2 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for LM385BD-1.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 281 |
|
RFQ | ||
|
Bristol Electronics | 2022 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 21 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for LM385BD-1.2
LM385BD-1.2 CAD Models
LM385BD-1.2 Part Data Attributes:
|
LM385BD-1.2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM385BD-1.2
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, GREEN, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.247 V | |
Output Voltage-Min | 1.223 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |
Alternate Parts for LM385BD-1.2
This table gives cross-reference parts and alternative options found for LM385BD-1.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BD-1.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385BD-1.2G | MicroPower Voltage Reference Diodes 1.2 V, ±1%, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM385BD-1.2 vs LM385BD-1.2G |
LM285D-1.2R | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | LM385BD-1.2 vs LM285D-1.2R |
LM385BD-1.2R2G | MicroPower Voltage Reference Diodes 1.2 V, ±1%, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM385BD-1.2 vs LM385BD-1.2R2G |
LM285DRE4-1-2 | 1.235-V, -40°C to +85°C, micropower voltage reference 8-SOIC -40 to 85 | Texas Instruments | LM385BD-1.2 vs LM285DRE4-1-2 |
LM285DE4-1-2 | Micropower Voltage Reference 8-SOIC -40 to 85 | Texas Instruments | LM385BD-1.2 vs LM285DE4-1-2 |
LM385D-1.2 | MicroPower Voltage Reference Diodes 1.2 V, ±2%, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM385BD-1.2 vs LM385D-1.2 |
LM385D-1.2R1 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | LM385BD-1.2 vs LM385D-1.2R1 |
LM385D-1.2G | MicroPower Voltage Reference Diodes 1.2 V, ±2%, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM385BD-1.2 vs LM385D-1.2G |
LM285D-1.2R2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | LM385BD-1.2 vs LM285D-1.2R2 |
LM285D-1-2 | 1.235-V, -40°C to +85°C, micropower voltage reference 8-SOIC -40 to 85 | Texas Instruments | LM385BD-1.2 vs LM285D-1-2 |