Part Details for LM385BD-1.2R2 by Motorola Mobility LLC
Overview of LM385BD-1.2R2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for LM385BD-1.2R2
LM385BD-1.2R2 CAD Models
LM385BD-1.2R2 Part Data Attributes:
|
LM385BD-1.2R2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
LM385BD-1.2R2
Motorola Mobility LLC
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, PLASTIC, SO-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.26 V | |
Output Voltage-Min | 1.21 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Width | 3.9 mm |
Alternate Parts for LM385BD-1.2R2
This table gives cross-reference parts and alternative options found for LM385BD-1.2R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BD-1.2R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385BDR-1-2 | 1.235-V, 1%, 0°C to 70°C, micropower voltage reference 8-SOIC 0 to 70 | Texas Instruments | LM385BD-1.2R2 vs LM385BDR-1-2 |
LM385D-1.2 | MicroPower Voltage Reference Diodes 1.2 V, ±2%, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM385BD-1.2R2 vs LM385D-1.2 |
LM285D-1.2R1 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | LM385BD-1.2R2 vs LM285D-1.2R1 |
LM285DG4-1-2 | 1.235-V, -40°C to +85°C, micropower voltage reference 8-SOIC -40 to 85 | Texas Instruments | LM385BD-1.2R2 vs LM285DG4-1-2 |
LM385D-1.2R1 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | LM385BD-1.2R2 vs LM385D-1.2R1 |
LM385BDM-1.2 | Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microsemi Corporation | LM385BD-1.2R2 vs LM385BDM-1.2 |
LM385DG4-1-2 | 1.235-V, 2%, 0°C to 70°C, micropower voltage reference 8-SOIC 0 to 70 | Texas Instruments | LM385BD-1.2R2 vs LM385DG4-1-2 |
LM385BDM-1.2TR | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microsemi Corporation | LM385BD-1.2R2 vs LM385BDM-1.2TR |
LM385BDRE4-1-2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | LM385BD-1.2R2 vs LM385BDRE4-1-2 |
LM385BDR-1-2E4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | LM385BD-1.2R2 vs LM385BDR-1-2E4 |