There are no models available for this part yet.
Overview of LM160H/883B by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Price & Stock for LM160H/883B by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 3 |
|
$24.0000 | Buy Now | ||
Quest Components | COMPARATOR, 1 FUNC, 5000UV OFFSET-MAX, 14NS RESPONSE TIME, BIPOLAR, MBCY8 | 3 |
|
$26.0000 | Buy Now | ||
Quest Components | COMPARATOR, 1 FUNC, 5000UV OFFSET-MAX, 14NS RESPONSE TIME, BIPOLAR, MBCY8 | 3 |
|
$41.7458 | Buy Now | ||
Quest Components | COMPARATOR, 1 FUNC, 5000UV OFFSET-MAX, 14NS RESPONSE TIME, BIPOLAR, MBCY8 | 3 |
|
$40.0000 | Buy Now | ||
Quest Components | COMPARATOR, 1 FUNC, 5000UV OFFSET-MAX, 14NS RESPONSE TIME, BIPOLAR, MBCY8 | 2 |
|
$26.0000 | Buy Now |
CAD Models for LM160H/883B by National Semiconductor Corporation
Part Data Attributes for LM160H/883B by National Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
METAL CAN, TO-99, 8 PIN
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
20 µA
|
Bias Current-Max (IIB) @25C
|
0.00002 µA
|
Input Offset Voltage-Max
|
5000 µV
|
JESD-30 Code
|
O-MBCY-W8
|
Neg Supply Voltage Limit-Max
|
-6.5 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Type
|
TOTEM POLE
|
Package Body Material
|
METAL
|
Package Code
|
TO-99
|
Package Equivalence Code
|
CAN8,.2
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
14 ns
|
Screening Level
|
38535Q/M;38534H;883B
|
Supply Current-Max
|
32 mA
|
Supply Voltage Limit-Max
|
6.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Alternate Parts for LM160H/883B
This table gives cross-reference parts and alternative options found for LM160H/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM160H/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM160H/883C | IC,VOLT COMPARATOR,SINGLE,BIPOLAR,CAN,8PIN,METAL | Texas Instruments | LM160H/883B vs LM160H/883C |
LM360H/NOPB | COMPARATOR, 5000uV OFFSET-MAX, 14ns RESPONSE TIME, MBCY8 | Texas Instruments | LM160H/883B vs LM360H/NOPB |
5962-8767401GA | IC COMPARATOR, 5000 uV OFFSET-MAX, 14 ns RESPONSE TIME, MBCY8, METAL CAN PACKAGE-8, Comparator | National Semiconductor Corporation | LM160H/883B vs 5962-8767401GA |
LM160H/883C | IC,VOLT COMPARATOR,SINGLE,BIPOLAR,CAN,8PIN,METAL | National Semiconductor Corporation | LM160H/883B vs LM160H/883C |
LM160H/883B | COMPARATOR, 5000uV OFFSET-MAX, 14ns RESPONSE TIME, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | LM160H/883B vs LM160H/883B |
5962-8767401GA | High Speed Differential Comparator 8-TO-99 -55 to 125 | Texas Instruments | LM160H/883B vs 5962-8767401GA |
LM160H | IC COMPARATOR, 5000 uV OFFSET-MAX, 13 ns RESPONSE TIME, MBCY8, METAL CAN, TO-99, 8 PIN, Comparator | National Semiconductor Corporation | LM160H/883B vs LM160H |