Part Details for LM3492HCMH by Texas Instruments
Overview of LM3492HCMH by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3492HCMHX/NOPB | Texas Instruments | Two-Channel Individual Dimmable LED Driver with Boost Converter and Fast Current Regulator 20-HTSSOP -40 to 125 | |
LM3492HCMH/NOPB | Texas Instruments | Two-Channel Individual Dimmable LED Driver with Boost Converter and Fast Current Regulator 20-HTSSOP -40 to 125 |
Part Details for LM3492HCMH
LM3492HCMH CAD Models
LM3492HCMH Part Data Attributes
|
LM3492HCMH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3492HCMH
Texas Instruments
IC LED DISPLAY DRIVER, Display Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 65 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LM3492HCMH
This table gives cross-reference parts and alternative options found for LM3492HCMH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3492HCMH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3492HCQMH | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | LM3492HCMH vs LM3492HCQMH |
LM3492HCQMHX/NOPB | Automotive high contrast 2-channel dimmable LED driver with boost converter and current regulator 20-HTSSOP -40 to 125 | Texas Instruments | LM3492HCMH vs LM3492HCQMHX/NOPB |