-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad differential comparator 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4169
|
Newark | Comparator, Cmos/Ttl, 300Ns, Soic-14, Comparator Type:Differential, No. Of Comparators:4 Comparators, Response Time:300Ns, Supply Voltage Range:2V To 30V, ± 1V To ± 15V, Comparator Case Style:Soic, No. Of Pins:14Pins, Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM339DRG4 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3120 / $0.4680 | Buy Now |
DISTI #
296-31666-1-ND
|
DigiKey | IC COMPARATOR 4 DIFF 14SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1138 / $0.5200 | Buy Now |
DISTI #
595-LM339DRG4
|
Mouser Electronics | Analog Comparators Quad Differential Comparator RoHS: Compliant | 4639 |
|
$0.1130 / $0.5400 | Buy Now |
DISTI #
V72:2272_07274696
|
Arrow Electronics | Comparator Quad R-R O/P ±15V/30V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2212 Container: Cut Strips | Americas - 939 |
|
$0.1445 / $0.4865 | Buy Now |
|
Bristol Electronics | 1896 |
|
RFQ | ||
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Bristol Electronics | 185 |
|
RFQ | ||
|
Quest Components | QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14 | 25 |
|
$0.2800 / $0.3500 | Buy Now |
|
Ameya Holding Limited | IC QUAD DIFF COMPARATOR 14-SOIC | 7500 |
|
RFQ | |
|
Win Source Electronics | IC QUAD DIFF COMPARATOR 14-SOIC | 828100 |
|
$0.0630 / $0.0940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM339DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM339DRG4
Texas Instruments
Quad differential comparator 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM339DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM339DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM339DRE4 | Quad differential comparator 14-SOIC 0 to 70 | Texas Instruments | LM339DRG4 vs LM339DRE4 |
LP2901DE4 | Quad, Low-Power, General Purpose Differential Comparator 14-SOIC -40 to 85 | Texas Instruments | LM339DRG4 vs LP2901DE4 |
CA0239M | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14 | Intersil Corporation | LM339DRG4 vs CA0239M |
LP239D | Quad, Low-Power, General Purpose Differential Comparator 14-SOIC -25 to 85 | Texas Instruments | LM339DRG4 vs LP239D |
933655960602 | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SOT-108-1, SO-14, Comparator | NXP Semiconductors | LM339DRG4 vs 933655960602 |
LM339DR | Quad differential comparator 14-SOIC 0 to 70 | Texas Instruments | LM339DRG4 vs LM339DR |
LM239DRG3 | Quad differential comparator, commercial grade 14-SOIC -25 to 85 | Texas Instruments | LM339DRG4 vs LM239DRG3 |
LM239DRE4 | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | LM339DRG4 vs LM239DRE4 |
LP2901D | Quad low-power industrial grade standard comparator 14-SOIC -40 to 85 | Texas Instruments | LM339DRG4 vs LP2901D |
LM339DG4 | Quad differential comparator 14-SOIC 0 to 70 | Texas Instruments | LM339DRG4 vs LM339DG4 |