Datasheets
LM339DRE4 by: Texas Instruments

Quad differential comparator 14-SOIC 0 to 70

Part Details for LM339DRE4 by Texas Instruments

Overview of LM339DRE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM339DRE4

Part # Distributor Description Stock Price Buy
DISTI # 595-LM339DRE4
Mouser Electronics Analog Comparators Quad Differential Comparator RoHS: Compliant 1603
  • 1 $0.5100
  • 10 $0.4170
  • 100 $0.2840
  • 1,000 $0.1590
  • 2,500 $0.1350
  • 10,000 $0.1280
  • 25,000 $0.1180
  • 50,000 $0.1130
$0.1130 / $0.5100 Buy Now
Quest Components   940
  • 1 $0.9720
  • 14 $0.4374
  • 115 $0.2916
$0.2916 / $0.9720 Buy Now

Part Details for LM339DRE4

LM339DRE4 CAD Models

LM339DRE4 Part Data Attributes:

LM339DRE4 Texas Instruments
Buy Now Datasheet
Compare Parts:
LM339DRE4 Texas Instruments Quad differential comparator 14-SOIC 0 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP14,.25
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type COMPARATOR
Average Bias Current-Max (IIB) 0.4 µA
Bias Current-Max (IIB) @25C 0.05 µA
Input Offset Voltage-Max 5000 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Type OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Response Time-Nom 1300 ns
Seated Height-Max 1.75 mm
Supply Current-Max 2 mA
Supply Voltage Limit-Max 36 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for LM339DRE4

This table gives cross-reference parts and alternative options found for LM339DRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM339DRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
933976570602 IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SOT-108-1, SO-14, Comparator NXP Semiconductors LM339DRE4 vs 933976570602
LM339D QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14 onsemi LM339DRE4 vs LM339D
LP2901DR Quad low-power industrial grade standard comparator 14-SOIC -40 to 85 Texas Instruments LM339DRE4 vs LP2901DR
LM239DR2 QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14 onsemi LM339DRE4 vs LM239DR2
LM339MX/NOPB Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70 Texas Instruments LM339DRE4 vs LM339MX/NOPB
KA239D Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, SOP-14 Fairchild Semiconductor Corporation LM339DRE4 vs KA239D
LM339M/NOPB Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70 Texas Instruments LM339DRE4 vs LM339M/NOPB
LM339DR2G Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, HALOGEN FREE AND ROHS COMPLIANT SOIC-14 Rochester Electronics LLC LM339DRE4 vs LM339DR2G
LM339DR2G Comparator, Quad, Single Supply, SOIC-14 NB, 2500-REEL onsemi LM339DRE4 vs LM339DR2G
LM339DR2 QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14 onsemi LM339DRE4 vs LM339DR2
Part Number Description Manufacturer Compare
MC3302D QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, MICRO, PLASTIC, SO-14 STMicroelectronics LM339DRE4 vs MC3302D
933655960602 IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SOT-108-1, SO-14, Comparator NXP Semiconductors LM339DRE4 vs 933655960602
LM339NE4 Quad differential comparator 14-PDIP 0 to 70 Texas Instruments LM339DRE4 vs LM339NE4
LM339NE3 Quad differential comparator 14-PDIP 0 to 70 Texas Instruments LM339DRE4 vs LM339NE3
LM339N Comparator, 4 Func, 9000uV Offset-Max, 1400ns Response Time, BIPolar, PDIP14, DIP-14 Samsung Semiconductor LM339DRE4 vs LM339N
LM339D Quad differential comparator 14-SOIC 0 to 70 Texas Instruments LM339DRE4 vs LM339D
KA239 Comparator, 4 Func, 9000uV Offset-Max, 1400ns Response Time, BIPolar, PDIP14, DIP-14 Samsung Semiconductor LM339DRE4 vs KA239
MC3302N QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14, PLASTIC, DIP-14 STMicroelectronics LM339DRE4 vs MC3302N

LM339DRE4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM339DRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM339DRE4 by Texas Instruments

  • Please alert me when LM339DRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM339DRE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM339DRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM339DRE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM339DRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM339DRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: