Part Details for MC3302N by STMicroelectronics
Overview of MC3302N by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MC3302N
MC3302N CAD Models
MC3302N Part Data Attributes:
|
MC3302N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MC3302N
STMicroelectronics
QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC3302N
This table gives cross-reference parts and alternative options found for MC3302N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3302N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC3302D | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, MICRO, PLASTIC, SO-14 | STMicroelectronics | MC3302N vs MC3302D |
933655960602 | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SOT-108-1, SO-14, Comparator | NXP Semiconductors | MC3302N vs 933655960602 |
LM339NE4 | Quad differential comparator 14-PDIP 0 to 70 | Texas Instruments | MC3302N vs LM339NE4 |
LM339NE3 | Quad differential comparator 14-PDIP 0 to 70 | Texas Instruments | MC3302N vs LM339NE3 |
LM339N | Comparator, 4 Func, 9000uV Offset-Max, 1400ns Response Time, BIPolar, PDIP14, DIP-14 | Samsung Semiconductor | MC3302N vs LM339N |
LM339D | Quad differential comparator 14-SOIC 0 to 70 | Texas Instruments | MC3302N vs LM339D |
LM339DRE4 | Quad differential comparator 14-SOIC 0 to 70 | Texas Instruments | MC3302N vs LM339DRE4 |
KA239 | Comparator, 4 Func, 9000uV Offset-Max, 1400ns Response Time, BIPolar, PDIP14, DIP-14 | Samsung Semiconductor | MC3302N vs KA239 |