-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power Low Offset Voltage Quad Comparator 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH1984
|
Newark | Precision Comparator, Quad, 1.3 Us, Dip-, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM339AN/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 139 |
|
$1.7400 / $2.3800 | Buy Now |
DISTI #
296-39009-5-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1287 In Stock |
|
$0.8364 / $1.9000 | Buy Now |
DISTI #
926-LM339AN/NOPB
|
Mouser Electronics | Analog Comparators Low Power Low Offset Voltage Quad Comparator 14-PDIP 0 to 70 RoHS: Compliant | 3767 |
|
$0.8360 / $1.9000 | Buy Now |
DISTI #
J56:1989_00015290
|
Arrow Electronics | Comparator Quad R-R O/P ±18V/36V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks Date Code: 2046 | Europe - 850 |
|
$0.8814 / $1.3573 | Buy Now |
DISTI #
V99:2348_07274679
|
Arrow Electronics | Comparator Quad R-R O/P ±18V/36V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2046 | Americas - 382 |
|
$0.8342 / $1.8671 | Buy Now |
DISTI #
LM339AN/NOPB
|
TME | IC: comparator, precision, Cmp: 4, THT, DIP14, tube, 50nA Min Qty: 1 | 686 |
|
$0.9500 / $1.3300 | Buy Now |
|
Ameya Holding Limited | IC: comparator, precision, No.of comp: 4, 2÷36V, THT, DIP14, tube | 46510 |
|
RFQ | |
|
Chip1Cloud | IC QUAD DIFF COMPARATOR 14-DIP | 10600 |
|
RFQ | |
DISTI #
3118451
|
element14 Asia-Pacific | PRECISION COMPARATOR, QUAD, 1.3 US, DIP- RoHS: Compliant Min Qty: 1 Container: Each | 159 |
|
$1.0629 / $2.0815 | Buy Now |
DISTI #
3118451
|
Farnell | PRECISION COMPARATOR, QUAD, 1.3 US, DIP- RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 119 |
|
$1.1110 / $2.1746 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM339AN/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM339AN/NOPB
Texas Instruments
Low Power Low Offset Voltage Quad Comparator 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1988-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.18 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM339AN/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM339AN/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM339AN | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP14, PLASTIC, DIP-14, Comparator | NXP Semiconductors | LM339AN/NOPB vs LM339AN |
LM339AN | LM339AN | Intersil Corporation | LM339AN/NOPB vs LM339AN |
LM339AN3 | Comparator | Rochester Electronics LLC | LM339AN/NOPB vs LM339AN3 |
LM339AN | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, PLASTIC, DIP-14 | Raytheon Semiconductor | LM339AN/NOPB vs LM339AN |
LM339AN | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, PLASTIC, DIP-14 | Harris Semiconductor | LM339AN/NOPB vs LM339AN |
CA339AE | IC,VOLT COMPARATOR,QUAD,BIPOLAR,DIP,14PIN,PLASTIC | Intersil Corporation | LM339AN/NOPB vs CA339AE |
LM339AN | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, PLASTIC, DIP-14 | AMD | LM339AN/NOPB vs LM339AN |
LM339ANB | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, PLASTIC, DIP-14 | AMD | LM339AN/NOPB vs LM339ANB |
LM339AN | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, DIP-14 | Signetics | LM339AN/NOPB vs LM339AN |
LM339ANE4 | Precision quad differential comparator, commercial grade 14-PDIP 0 to 70 | Texas Instruments | LM339AN/NOPB vs LM339ANE4 |