Filter Your Search
1 - 2 of 2 results
|
LM339AN/NOPB
National Semiconductor Corporation
|
$0.4060 | Yes | Transferred | 4 mV | 400 nA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP | LEAD FREE, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LM339AN/NOPB
Texas Instruments
|
$0.8493 | Yes | Yes | Active | 5 mV | 400 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | OTHER | R-PDIP-T14 | Not Qualified | e4 | 1 | 85 °C | -25 °C | NOT APPLICABLE | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | TEXAS INSTRUMENTS INC | DIP | LEAD FREE, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | 1988-04-01 | Texas Instruments |